12000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

44 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87R0048

RoHS

Each
1+
$15.530
10+
$10.220
25+
$10.110
50+
$10.000
100+
$9.870
More Pricing...
Min: 1 / Mult: 1
12000µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.83A
-40°C
85°C
83AH9712

RoHS

Each
1+
$20.620
10+
$13.990
25+
$13.740
50+
$13.500
100+
$13.250
More Pricing...
Min: 1 / Mult: 1
12000µF
63V
± 20%
Press Fit
8000 hours @ 105°C
Polar
ALF80 Series
35mm
50mm
-
0.034ohm
10.62A
-40°C
105°C
16AC3181

RoHS

Each
1+
$424.820
Min: 1 / Mult: 1
12000µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
90mm
221mm
31.7mm
2800µohm
29.2A
-40°C
85°C
16AC2913

RoHS

Each
1+
$13.000
10+
$8.410
25+
$8.360
50+
$8.320
100+
$8.260
More Pricing...
Min: 1 / Mult: 1
12000µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
35mm
45mm
10mm
-
4.78A
-40°C
105°C
55T0421

RoHS

Each
1+
$4.810
50+
$4.380
100+
$4.050
250+
$3.800
500+
$3.580
Min: 1 / Mult: 1
12000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
31mm
10mm
-
3A
-40°C
105°C
16M8189

RoHS

Date/Lot Code

Each
1+
$8.430
10+
$7.790
25+
$7.260
50+
$6.820
100+
$6.580
More Pricing...
Min: 1 / Mult: 1
12000µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
35mm
45mm
10mm
0.021ohm
-
-40°C
85°C
97M5140

RoHS

Date/Lot Code

Each
1+
$7.180
10+
$6.590
25+
$6.580
50+
$6.580
100+
$6.580
More Pricing...
Min: 1 / Mult: 1
12000µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
30mm
50mm
10mm
0.033ohm
7.75A
-40°C
85°C
55T0559

RoHS

Each
1+
$4.260
50+
$4.260
100+
$4.260
250+
$4.260
500+
$4.260
Min: 1 / Mult: 1
12000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
45mm
10mm
-
4.4A
-40°C
85°C
07AM0049

RoHS

Each
1+
$312.420
5+
$309.240
10+
$305.850
25+
$292.430
Min: 1 / Mult: 1
12000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
220.7mm
31.7mm
8300µohm
30.1A
-40°C
85°C
06AM9725

RoHS

Each
1+
$13.810
10+
$13.310
25+
$11.860
50+
$11.170
100+
$10.220
More Pricing...
Min: 1 / Mult: 1
12000µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.83A
-40°C
85°C
26AM8277

RoHS

Each
1+
$388.860
5+
$380.550
10+
$372.240
Min: 1 / Mult: 1
12000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
90mm
221mm
31.7mm
7700µohm
51.7A
-40°C
85°C
59K0435

RoHS

Date/Lot Code

Each
1+
$7.190
10+
$7.190
25+
$7.190
50+
$7.190
100+
$7.190
Min: 1 / Mult: 1
12000µF
50V
± 20%
Snap-In
3000 hours @ 85°C
Polar
380LX Series
30mm
45mm
10mm
0.033ohm
6.4A
-40°C
85°C
95F4456

RoHS

Each
Pricing is unavailable. Please contact customer services.
12000µF
50V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
35mm
79mm
-
-
7.8A
-40°C
85°C
51AH5753

RoHS

Each
1+
$41.150
5+
$34.490
10+
$27.820
25+
$27.710
50+
$27.610
More Pricing...
Min: 1 / Mult: 1
12000µF
100V
± 20%
Screw
7000 hours @ 105°C
Polar
ALS80 Series
51mm
82mm
22.2mm
0.03ohm
15.4A
-40°C
105°C
27T9746

RoHS

Each
1+
$213.510
Min: 10 / Mult: 10
12000µF
450V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
90mm
185mm
31.8mm
-
38.2A
-40°C
85°C
67R9727

RoHS

Each
Pricing is unavailable. Please contact customer services.
12000µF
200V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
76mm
117mm
-
-
14.27A
-40°C
85°C
54K6475

RoHS

Each
100+
$5.510
500+
$5.010
1000+
$4.420
2500+
$4.120
Min: 200 / Mult: 200
12000µF
50V
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
35mm
40mm
10mm
-
5.69A
-40°C
85°C
01C5134

RoHS

Each
Pricing is unavailable. Please contact customer services.
12000µF
160V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
63.5mm
105mm
-
-
-
-40°C
95°C
31M1281

RoHS

Each
Pricing is unavailable. Please contact customer services.
12000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
U32D Series
35mm
80mm
12.7mm
0.0201ohm
-
-40°C
105°C
69AC3621

RoHS

Each
Pricing is unavailable. Please contact customer services.
12000µF
63V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF40 Series
40mm
50mm
-
0.05ohm
6.64A
-40°C
105°C
69AC3345

RoHS

Each
Pricing is unavailable. Please contact customer services.
12000µF
63V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF20 Series
40mm
40mm
-
0.064ohm
5.55A
-40°C
85°C
69AC3509

RoHS

Each
Pricing is unavailable. Please contact customer services.
12000µF
100V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF20 Series
40mm
80mm
-
0.031ohm
9.45A
-40°C
85°C
54T7244

RoHS

Each
Pricing is unavailable. Please contact customer services.
12000µF
63V
± 20%
Snap-In
5000 hours @ 105°C
Polar
MXC Series
35mm
50mm
10mm
-
4.75A
-40°C
105°C
85AC4563

RoHS

Each
10+
$60.270
25+
$54.190
50+
$49.520
100+
$48.450
250+
$47.000
Min: 16 / Mult: 16
12000µF
200V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS71 Series
66mm
105mm
28.5mm
0.029ohm
22.7A
-40°C
85°C
54T7421

RoHS

Each
Pricing is unavailable. Please contact customer services.
12000µF
80V
± 20%
Screw
2000 hours @ 85°C
Polar
LSQ Series
36mm
118mm
12.7mm
-
5.4A
-40°C
85°C
1-25 of 44 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK