Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoLLS1H123MELC
Newark Part No.54K6475
Product RangeLLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
100+ | $5.510 |
500+ | $5.010 |
1000+ | $4.420 |
2500+ | $4.120 |
Price for:Each
Minimum: 200
Multiple: 200
$1,102.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLLS1H123MELC
Newark Part No.54K6475
Product RangeLLS Series
Technical Datasheet
Capacitance12000µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature4000 hours @ 105°C
PolarityPolar
Product RangeLLS Series
Product Diameter35mm
Product Height40mm
Lead Spacing10mm
ESR-
Ripple Current5.69A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
12000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
5.69A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 105°C
Product Range
LLS Series
Product Height
40mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate