Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

10 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64AJ4521

RoHS

Date/Lot Code

Each
1+
$53.920
5+
$48.720
10+
$43.520
25+
$41.380
50+
$39.240
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
35mm
80mm
12.8mm
0.029ohm
8.8A
-40°C
85°C
40P0733

RoHS

Date/Lot Code

Each
1+
$139.940
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
106mm
32mm
0.029ohm
50.1A
-40°C
85°C
83AH9707

RoHS

Date/Lot Code

Each
1+
$55.940
Min: 1 / Mult: 1
9100µF
200V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF70 Series
50mm
105mm
-
0.029ohm
16.89A
-40°C
85°C
67M9798

RoHS

Date/Lot Code

Each
1+
$65.750
5+
$65.750
10+
$65.750
25+
$65.750
Min: 1 / Mult: 1
4700µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
65mm
105mm
28.5mm
0.029ohm
13.8A
-40°C
85°C
85AC4526

RoHS

Each
10+
$89.350
25+
$82.930
50+
$81.180
100+
$76.510
Min: 12 / Mult: 12
7500µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
115mm
31.8mm
0.029ohm
23.7A
-40°C
85°C
85AC4607

RoHS

Each
10+
$80.970
25+
$75.150
50+
$73.560
100+
$69.340
Min: 12 / Mult: 12
7500µF
350V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
77mm
105mm
31.8mm
0.029ohm
19.9A
-40°C
105°C
85AC4525

RoHS

Each
10+
$88.070
25+
$81.750
50+
$80.010
100+
$75.410
Min: 12 / Mult: 12
7500µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
105mm
31.8mm
0.029ohm
23A
-40°C
85°C
85AC4563

RoHS

Each
10+
$60.270
25+
$54.190
50+
$49.520
100+
$48.450
250+
$47.000
Min: 16 / Mult: 16
12000µF
200V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS71 Series
66mm
105mm
28.5mm
0.029ohm
22.7A
-40°C
85°C
93F8744

RoHS

Each
50+
$196.810
100+
$192.400
Min: 50 / Mult: 1
3600µF
450V
-10%, +50%
Screw
2000 hours @ 85°C
Polar
23M Series
76.2mm
142.875mm
31.75mm
0.029ohm
8.7A
-40°C
85°C
63W3666

RoHS

Each
Pricing is unavailable. Please contact customer services.
3900µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43564 Series
76.9mm
105.7mm
-
0.029ohm
-
-25°C
85°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK