Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENTEQ
Manufacturer Part No23M-362-F450FI1H1
Newark Part No.93F8744
Product Range23M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $196.810 |
| 100+ | $192.400 |
Price for:Each
Minimum: 50
Multiple: 1
$9,840.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENTEQ
Manufacturer Part No23M-362-F450FI1H1
Newark Part No.93F8744
Product Range23M Series
Technical Datasheet
Capacitance3600µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product Range23M Series
Product Diameter76.2mm
Product Height142.875mm
Lead Spacing31.75mm
ESR0.029ohm
Ripple Current8.7A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
3600µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.2mm
Lead Spacing
31.75mm
Ripple Current
8.7A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
450V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
23M Series
Product Height
142.875mm
ESR
0.029ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate