Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

24 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46Y7911

RoHS

Date/Lot Code

Each
1+
$17.820
10+
$12.470
25+
$12.150
50+
$11.820
100+
$11.650
More Pricing...
Min: 1 / Mult: 1
3300µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
25mm
10mm
0.04ohm
2.3A
-40°C
105°C
98K6743

RoHS

Date/Lot Code

Each
1+
$37.770
10+
$30.630
25+
$28.920
50+
$27.210
100+
$25.710
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
35mm
50mm
10mm
0.04ohm
5.93A
-40°C
85°C
69AH0855

RoHS

Date/Lot Code

Each
1+
$33.890
10+
$26.970
25+
$26.010
50+
$25.050
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
5000 hours @ 105°C
Polar
158 PUL-SI Series
35mm
50mm
10mm
0.04ohm
6.31A
-40°C
105°C
74K4900

RoHS

Date/Lot Code

Each
1+
$72.770
5+
$72.770
10+
$72.770
25+
$72.770
50+
$72.770
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
63.5mm
105mm
28.6mm
0.04ohm
8A
-40°C
85°C
97M5108

RoHS

Date/Lot Code

Each
1+
$13.460
10+
$10.830
25+
$10.210
50+
$9.570
100+
$9.160
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
30mm
50mm
10mm
0.04ohm
7.23A
-40°C
85°C
07AM0076

RoHS

Date/Lot Code

Each
1+
$78.910
5+
$74.670
10+
$70.410
25+
$65.300
50+
$64.100
More Pricing...
Min: 1 / Mult: 1
3300µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
64.3mm
96.7mm
28.5mm
0.04ohm
9.61A
-40°C
85°C
61AK1170

RoHS

Date/Lot Code

Each
1+
$107.280
5+
$100.430
10+
$96.470
25+
$93.520
50+
$92.040
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
105mm
31.8mm
0.04ohm
21.2A
-40°C
85°C
63AK6557

RoHS

Date/Lot Code

Each
1+
$17.250
10+
$11.250
25+
$11.170
50+
$11.070
100+
$10.990
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
50mm
10mm
0.04ohm
9.4A
-40°C
85°C
06AM9903

RoHS

Date/Lot Code

Each
1+
$19.990
10+
$19.190
25+
$18.140
50+
$16.430
100+
$15.610
More Pricing...
Min: 1 / Mult: 1
2200µF
200V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
30mm
55mm
10mm
0.04ohm
4.93A
-40°C
105°C
54AH2159

RoHS

Date/Lot Code

Each
1+
$22.620
10+
$21.490
25+
$20.030
50+
$17.570
100+
$16.350
More Pricing...
Min: 1 / Mult: 1
6800µF
80V
± 20%
Snap-In
5000 hours @ 105°C
Polar
381LL Series
35mm
63mm
10mm
0.04ohm
8.39A
-55°C
105°C
97M5161

RoHS

Date/Lot Code

Each
1+
$7.250
10+
$5.590
25+
$5.310
50+
$5.040
100+
$4.220
More Pricing...
Min: 1 / Mult: 1
15000µF
25V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
22mm
50mm
10mm
0.04ohm
5.26A
-40°C
85°C
18C4487

RoHS

Each
500+
$12.920
Min: 800 / Mult: 100
10000µF
50V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
50mm
10mm
0.04ohm
5.49A
-25°C
85°C
46Y7890

RoHS

Date/Lot Code

Each
1+
$9.650
10+
$7.040
25+
$6.590
50+
$6.150
100+
$5.690
More Pricing...
Min: 1 / Mult: 1
8200µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
25mm
10mm
0.04ohm
1.73A
-40°C
105°C
18C4553

RoHS

Each
500+
$8.650
Min: 800 / Mult: 100
10000µF
16V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
25mm
40mm
10mm
0.04ohm
4.32A
-40°C
105°C
25AM0616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$70.310
25+
$65.060
50+
$60.980
100+
$59.220
250+
$57.470
Min: 12 / Mult: 12
5600µF
350V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
130mm
31.7mm
0.04ohm
8.5A
-25°C
105°C
25AM0615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$86.740
25+
$83.250
50+
$81.300
100+
$78.970
250+
$76.630
Min: 12 / Mult: 12
4700µF
450V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
130mm
31.7mm
0.04ohm
12.7A
-25°C
105°C
06AM9913

RoHS

Date/Lot Code

Each
1+
$19.990
10+
$19.190
25+
$18.140
50+
$16.430
100+
$15.610
More Pricing...
Min: 1 / Mult: 1
2200µF
200V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
35mm
45mm
10mm
0.04ohm
4.64A
-40°C
105°C
83AK6993

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
3300µF
63V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
35mm
60mm
12.8mm
0.04ohm
7.2A
-40°C
85°C
25AM0614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$76.430
25+
$70.720
50+
$66.290
100+
$64.380
250+
$62.480
Min: 12 / Mult: 12
4700µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
130mm
31.7mm
0.04ohm
8.5A
-25°C
105°C
07AM0014

RoHS

Date/Lot Code

Each
1+
$23.570
10+
$22.440
25+
$20.980
50+
$18.590
100+
$17.450
More Pricing...
Min: 1 / Mult: 1
2200µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43642 Series
35mm
55mm
10mm
0.04ohm
5.04A
-40°C
105°C
25AM3368

RoHS

Date/Lot Code

Each
1+
$79.410
5+
$75.330
10+
$71.250
25+
$67.180
50+
$63.100
Min: 1 / Mult: 1
3300µF
450V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43612 Series
50mm
105mm
-
0.04ohm
13.5A
-40°C
85°C
25AM0649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$147.850
25+
$141.890
50+
$138.570
100+
$134.590
250+
$130.610
Min: 12 / Mult: 12
4700µF
500V
± 20%
Screw
2000 hours @ 85°C
Polar
SWR Series
76.9mm
155mm
31.7mm
0.04ohm
13.3A
-25°C
85°C
16AC3118

RoHS

Each
1+
$10.470
10+
$9.320
25+
$8.680
50+
$8.010
100+
$7.190
More Pricing...
Min: 1 / Mult: 1
680µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
40mm
10mm
0.04ohm
2.07A
-40°C
105°C
16AC3161

RoHS

Each
1+
$13.400
10+
$12.860
25+
$11.470
50+
$10.820
100+
$9.830
More Pricing...
Min: 1 / Mult: 1
1000µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
40mm
10mm
0.04ohm
2.56A
-40°C
105°C
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK