Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLPX153M025A9P3Copy
Newark Part No.97M5161
Product RangeSLPX Series
Your Part Number
2,172 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 10+ | $5.080 |
| 25+ | $4.660 |
| 50+ | $4.230 |
| 100+ | $3.530 |
| 500+ | $3.430 |
| 1000+ | $3.400 |
| 2500+ | $3.290 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLPX153M025A9P3Copy
Newark Part No.97M5161
Product RangeSLPX Series
Capacitance15000µF
Voltage(DC)25V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangeSLPX Series
Product Diameter22mm
Product Height50mm
Lead Spacing10mm
ESR0.04ohm
Ripple Current5.26A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for SLPX153M025A9P3
1 Product Found
Product Overview
Type SLPX is the best value package snap-in series for 85 ºC, 3000 h operation. This series is the most cost-effective choice for DC filtering and power supply applications where long life and high ripple capability are needed.
Technical Specifications
Capacitance
15000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
5.26A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
SLPX Series
Product Height
50mm
ESR
0.04ohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
