Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

11 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18T7288

RoHS

Date/Lot Code

Each
1+
$27.330
10+
$21.980
25+
$21.270
50+
$20.410
100+
$19.940
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
4000 hours @ 85°C
Polar
B43505 Series
35mm
40mm
10mm
0.27ohm
1.7A
-40°C
105°C
-
54K5345

RoHS

Each
100+
$3.120
500+
$2.840
1000+
$2.510
2500+
$2.330
Min: 250 / Mult: 50
47µF
400V
± 20%
Snap-In
4000 hours @ 85°C
Polar
LGJ Series
22mm
20mm
10mm
-
370mA
-40°C
105°C
-
54K5347

RoHS

Each
100+
$3.870
500+
$3.270
1000+
$3.080
2500+
$2.990
Min: 100 / Mult: 50
68µF
400V
± 20%
Snap-In
4000 hours @ 85°C
Polar
LGJ Series
25mm
20mm
10mm
-
460mA
-25°C
105°C
-
54K5321

RoHS

Each
100+
$3.350
500+
$3.050
1000+
$2.700
2500+
$2.510
Min: 250 / Mult: 50
220µF
200V
± 20%
Snap-In
4000 hours @ 85°C
Polar
LGJ Series
25mm
20mm
10mm
-
850mA
-40°C
105°C
-
54K5326

RoHS

Each
100+
$2.900
500+
$2.600
1000+
$2.270
2500+
$2.030
Min: 250 / Mult: 50
100µF
250V
± 20%
Snap-In
4000 hours @ 85°C
Polar
LGJ Series
20mm
20mm
10mm
-
510mA
-40°C
105°C
-
54K5329

RoHS

Each
100+
$3.830
500+
$3.490
1000+
$3.080
2500+
$2.870
Min: 250 / Mult: 50
180µF
250V
± 20%
Snap-In
4000 hours @ 85°C
Polar
LGJ Series
25mm
20mm
10mm
-
750mA
-40°C
105°C
-
54K5341

RoHS

Each
100+
$5.020
500+
$4.580
1000+
$4.040
2500+
$3.760
Min: 200 / Mult: 200
100µF
400V
± 20%
Snap-In
4000 hours @ 85°C
Polar
LGJ Series
30mm
20mm
10mm
-
600mA
-25°C
105°C
-
58R4430

RoHS

Each
100+
$3.350
500+
$3.050
1000+
$2.700
2500+
$2.510
Min: 250 / Mult: 50
39µF
400V
± 20%
Snap-In
4000 hours @ 85°C
Polar
LGJ Series
22mm
15mm
10mm
-
300mA
-25°C
105°C
-
01M7643

RoHS

Each
Pricing is unavailable. Please contact customer services.
100µF
400V
± 20%
Snap-In
4000 hours @ 85°C
Polar
HC Series
22mm
25mm
10mm
1.824ohm
980mA
-25°C
105°C
AEC-Q200
18T7276

RoHS

Each
1+
$5.700
10+
$5.150
25+
$4.860
50+
$4.540
100+
$4.150
More Pricing...
Min: 1 / Mult: 1
220µF
250V
± 20%
Snap-In
4000 hours @ 85°C
Polar
B43505 Series
25mm
30mm
10mm
0.58ohm
1A
-40°C
105°C
-
18T7287

RoHS

Each
1+
$7.020
10+
$6.340
25+
$5.970
50+
$5.580
100+
$5.090
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
4000 hours @ 85°C
Polar
B43505 Series
35mm
30mm
10mm
0.4ohm
1.3A
-40°C
105°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK