Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEETHC2G101BA
Newark Part No.01M7643
Product RangeHC Series
Technical Datasheet
Capacitance100µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature4000 hours @ 85°C
PolarityPolar
Product RangeHC Series
Product Diameter22mm
Product Height25mm
Lead Spacing10mm
ESR1.824ohm
Ripple Current980mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
QualificationAEC-Q200
Technical Specifications
Capacitance
100µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
980mA
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 85°C
Product Range
HC Series
Product Height
25mm
ESR
1.824ohm
Operating Temperature Min
-25°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate