Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

17 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54AH2160

RoHS

Date/Lot Code

Each
1+
$26.120
10+
$24.830
25+
$23.150
50+
$20.310
100+
$18.880
More Pricing...
Min: 1 / Mult: 1
6800µF
100V
± 20%
Snap-In
8000 hours @ 105°C
Polar
381LL Series
40mm
63mm
10mm
-
-
-55°C
105°C
-
26AM8270

RoHS

Date/Lot Code

Each
1+
$10.880
10+
$10.480
25+
$9.330
50+
$8.780
100+
$8.030
More Pricing...
Min: 1 / Mult: 1
2700µF
63V
± 20%
Snap-In
5000 hours @ 125°C
Polar
B41605 Series
25mm
40mm
10mm
0.026ohm
7A
-55°C
125°C
AEC-Q200
61AK2392

RoHS

Date/Lot Code

Each
1+
$28.230
10+
$18.640
25+
$18.350
50+
$18.050
100+
$17.750
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
-10%, +30%
Screw
4000 hours @ 125°C
Polar
PEH205 Series
35mm
51mm
13mm
0.032ohm
18.5A
-55°C
125°C
-
61AK2391

RoHS

Date/Lot Code

Each
1+
$26.800
10+
$20.300
25+
$18.960
50+
$17.620
100+
$16.770
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
-10%, +30%
Screw
4000 hours @ 125°C
Polar
PEH205 Series
35mm
51mm
13mm
0.027ohm
20.7A
-55°C
125°C
-
54AH2159

RoHS

Date/Lot Code

Each
1+
$22.620
10+
$21.490
25+
$20.030
50+
$17.570
100+
$16.350
More Pricing...
Min: 1 / Mult: 1
6800µF
80V
± 20%
Snap-In
5000 hours @ 105°C
Polar
381LL Series
35mm
63mm
10mm
0.04ohm
8.39A
-55°C
105°C
-
54AH2156

RoHS

Date/Lot Code

Each
1+
$8.780
10+
$8.780
25+
$8.780
50+
$8.780
100+
$8.780
More Pricing...
Min: 1 / Mult: 1
6800µF
35V
± 20%
Snap-In
5000 hours @ 105°C
Polar
381LL Series
35mm
35mm
10mm
0.058ohm
3.99A
-55°C
105°C
-
58R6545

RoHS

Each
1000+
$1.070
2500+
$0.957
Min: 2000 / Mult: 2000
560µF
10V
± 20%
PC Pin
5000 hours @ 105°C
Polar
PLG Series
8mm
9mm
10mm
0.011ohm
5.1A
-55°C
105°C
-
94C4639

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.1F
50V
± 20%
Screw
3000 hours @ 105°C
Polar
U32D Series
63.5mm
105mm
29mm
0.0068ohm
31.43A
-55°C
105°C
-
58R6539

RoHS

Each
1000+
$1.270
2500+
$1.140
Min: 1000 / Mult: 200
2700µF
4V
± 20%
PC Pin
5000 hours @ 105°C
Polar
PLG Series
10mm
13mm
10mm
0.008ohm
6.9A
-55°C
105°C
-
58R6542

RoHS

Each
1000+
$1.270
2500+
$1.140
Min: 1000 / Mult: 200
1800µF
6.3V
± 20%
PC Pin
5000 hours @ 105°C
Polar
PLG Series
10mm
13mm
10mm
0.008ohm
6.6A
-55°C
105°C
-
58R6546

RoHS

Each
1000+
$1.110
2500+
$0.991
Min: 2000 / Mult: 200
820µF
10V
± 20%
PC Pin
5000 hours @ 105°C
Polar
PLG Series
8mm
12mm
10mm
0.01ohm
5.8A
-55°C
105°C
-
58R6540

RoHS

Each
1000+
$1.110
2500+
$0.991
Min: 2000 / Mult: 200
1200µF
6.3V
± 20%
PC Pin
5000 hours @ 105°C
Polar
PLG Series
8mm
12mm
10mm
0.009ohm
6.1A
-55°C
105°C
-
58R6544

RoHS

Each
1000+
$1.270
2500+
$1.140
Min: 1000 / Mult: 200
1200µF
10V
± 20%
PC Pin
5000 hours @ 105°C
Polar
PLG Series
10mm
13mm
10mm
0.009ohm
6.2A
-55°C
105°C
-
58R6543

RoHS

Each
1000+
$1.070
2500+
$0.957
Min: 2000 / Mult: 2000
820µF
6.3V
± 20%
PC Pin
5000 hours @ 105°C
Polar
PLG Series
8mm
9mm
10mm
0.009ohm
5.7A
-55°C
105°C
-
63W3601

RoHS

Each
Pricing is unavailable. Please contact customer services.
2200µF
63V
-10%, +30%
Screw
10000 hours @ 105°C
Polar
B41570 Series
35.7mm
55.7mm
-
0.06ohm
13A
-55°C
105°C
-
63W3599

RoHS

Each
Pricing is unavailable. Please contact customer services.
2200µF
100V
-10%, +30%
Screw
10000 hours @ 105°C
Polar
B41550 Series
35.7mm
80.7mm
-
0.057ohm
16A
-55°C
105°C
-
18T7221

RoHS

Each
Pricing is unavailable. Please contact customer services.
2200µF
63V
-10%, +30%
Screw
15000 hours @ 85°C
Polar
B41550 Series
35.7mm
55.7mm
12.7mm
0.026ohm
13A
-55°C
105°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK