Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41550E9228Q000
Newark Part No.63W3599
Product RangeB41550 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41550E9228Q000
Newark Part No.63W3599
Product RangeB41550 Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance-10%, +30%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Product RangeB41550 Series
Product Diameter35.7mm
Product Height80.7mm
Lead Spacing-
ESR0.057ohm
Ripple Current16A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35.7mm
Lead Spacing
-
Ripple Current
16A
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
100V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
10000 hours @ 105°C
Product Range
B41550 Series
Product Height
80.7mm
ESR
0.057ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate