Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

62 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40P0718

RoHS

Date/Lot Code

Each
1+
$89.340
5+
$78.390
10+
$67.420
25+
$67.420
50+
$67.410
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
95.5mm
22mm
0.023ohm
34.7A
-40°C
85°C
77AH4427

RoHS

Date/Lot Code

Each
1+
$59.450
5+
$52.730
10+
$46.000
25+
$45.990
50+
$45.970
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
51.6mm
80.7mm
22.2mm
0.055ohm
7.65A
-40°C
85°C
16AC2925

RoHS

Date/Lot Code

Each
1+
$54.870
5+
$52.690
10+
$50.500
25+
$45.800
50+
$41.090
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
0.0012ohm
14A
-
85°C
63W3587

RoHS

Date/Lot Code

Each
1+
$52.890
5+
$46.640
10+
$40.370
25+
$40.370
50+
$40.360
More Pricing...
Min: 1 / Mult: 1
0.15F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.0084ohm
15A
-
85°C
25AJ0682

RoHS

Date/Lot Code

Each
1+
$57.060
Min: 1 / Mult: 1
2700µF
250V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
80.7mm
22.2mm
0.055ohm
7.28A
-25°C
85°C
83AH9793

RoHS

Date/Lot Code

Each
1+
$57.400
Min: 1 / Mult: 1
1000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
51.6mm
80.7mm
22.2mm
0.11ohm
6.69A
-40°C
85°C
25AJ0683

RoHS

Date/Lot Code

Each
1+
$87.480
Min: 1 / Mult: 1
1000µF
600V
± 20%
Screw
8000 hours @ 85°C
Polar
B43720 Series
51.6mm
105.7mm
22.2mm
0.1ohm
6.61A
-40°C
85°C
16AC2934

RoHS

Each
1+
$46.360
5+
$44.690
10+
$43.020
25+
$40.730
50+
$38.440
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
0.008ohm
11A
-40°C
85°C
61AK4432

RoHS

Date/Lot Code

Each
1+
$46.680
5+
$45.120
10+
$43.680
25+
$41.860
50+
$40.500
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
74.6mm
22mm
0.058ohm
25.5A
-40°C
85°C
06AM9819

RoHS

Date/Lot Code

Each
1+
$53.580
5+
$51.090
10+
$48.690
25+
$44.490
50+
$40.860
More Pricing...
Min: 1 / Mult: 1
15000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
0.008ohm
13A
-40°C
85°C
06AM9828

RoHS

Date/Lot Code

Each
1+
$44.240
5+
$42.180
10+
$40.190
25+
$36.720
50+
$33.730
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
0.008ohm
11A
-40°C
85°C
06AM9836

RoHS

Date/Lot Code

Each
1+
$41.470
5+
$39.540
10+
$37.680
25+
$34.430
50+
$31.630
More Pricing...
Min: 1 / Mult: 1
33000µF
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
80.7mm
22.2mm
0.006ohm
11A
-40°C
105°C
06AM9811

RoHS

Date/Lot Code

Each
1+
$58.720
5+
$55.980
10+
$53.350
25+
$48.760
50+
$44.780
More Pricing...
Min: 1 / Mult: 1
68000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
0.005ohm
16A
-40°C
85°C
06AM9830

RoHS

Date/Lot Code

Each
1+
$41.900
5+
$39.960
10+
$38.080
25+
$34.790
50+
$31.960
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
0.009ohm
10A
-40°C
85°C
06AM9825

RoHS

Date/Lot Code

Each
1+
$46.310
5+
$44.160
10+
$42.080
25+
$38.450
50+
$35.320
More Pricing...
Min: 1 / Mult: 1
47000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
0.006ohm
13A
-40°C
85°C
06AM9814

RoHS

Date/Lot Code

Each
1+
$42.280
5+
$40.300
10+
$38.410
25+
$35.110
50+
$32.240
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.008ohm
11A
-40°C
85°C
06AM9803

RoHS

Date/Lot Code

Each
1+
$40.970
5+
$39.070
10+
$37.220
25+
$34.020
50+
$31.240
More Pricing...
Min: 1 / Mult: 1
0.15F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.0042ohm
15A
-40°C
85°C
06AM9810

RoHS

Date/Lot Code

Each
1+
$46.310
5+
$44.160
10+
$42.080
25+
$38.450
50+
$35.320
More Pricing...
Min: 1 / Mult: 1
47000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.006ohm
13A
-40°C
85°C
06AM9826

RoHS

Date/Lot Code

Each
1+
$58.720
5+
$55.980
10+
$53.350
25+
$48.760
50+
$44.780
More Pricing...
Min: 1 / Mult: 1
68000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
105.7mm
22.2mm
0.005ohm
16A
-40°C
85°C
06AM9807

RoHS

Date/Lot Code

Each
1+
$38.400
5+
$36.610
10+
$34.890
25+
$31.890
50+
$29.280
More Pricing...
Min: 1 / Mult: 1
68000µF
25V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.006ohm
13A
-40°C
85°C
78AK3221

RoHS

Date/Lot Code

Each
1+
$47.290
5+
$44.540
10+
$41.790
25+
$40.230
50+
$38.670
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
51.6mm
80.7mm
22.2mm
0.055ohm
7.65A
85°C
-40°C
06AM9838

RoHS

Date/Lot Code

Each
1+
$39.310
5+
$37.480
10+
$35.720
25+
$32.650
50+
$29.980
More Pricing...
Min: 1 / Mult: 1
15000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
80.7mm
22.2mm
0.0095ohm
9.1A
-40°C
105°C
05J4323

RoHS

Date/Lot Code

Each
1+
$53.190
5+
$46.920
10+
$40.630
25+
$40.630
50+
$40.630
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.008ohm
11A
-40°C
85°C
78M9748

RoHS

Each
10+
$53.640
25+
$48.220
50+
$44.070
100+
$43.110
250+
$41.840
Min: 24 / Mult: 24
2200µF
160V
-10%, +30%
Screw
8000 hours @ 105°C
Polar
PEH169 Series
51.6mm
98.5mm
22mm
0.064ohm
25.4A
-40°C
105°C
16AC3187

RoHS

Each
1+
$52.710
Min: 1 / Mult: 1
1500µF
350V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
80.7mm
22.2mm
0.022ohm
6.44A
-40°C
85°C
1-25 of 62 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK