Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB43713A4158M000
Newark Part No.16AC3187
Product RangeB43713 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1+ | $52.710 |
Price for:Each
Minimum: 1
Multiple: 1
$52.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB43713A4158M000
Newark Part No.16AC3187
Product RangeB43713 Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)350V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product RangeB43713 Series
Product Diameter51.6mm
Product Height80.7mm
Lead Spacing22.2mm
ESR0.022ohm
Ripple Current6.44A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
1500µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51.6mm
Lead Spacing
22.2mm
Ripple Current
6.44A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
350V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
B43713 Series
Product Height
80.7mm
ESR
0.022ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate