Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

20 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46Y7914

RoHS

Date/Lot Code

Each
1+
$28.180
10+
$22.660
25+
$20.650
50+
$18.630
100+
$18.420
More Pricing...
Min: 1 / Mult: 1
6800µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
40mm
10mm
0.022ohm
3.56A
-40°C
105°C
51Y4773

RoHS

Date/Lot Code

Each
1+
$14.590
10+
$9.550
25+
$9.260
50+
$8.960
100+
$8.640
Min: 1 / Mult: 1
10000µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
40mm
10mm
0.022ohm
3.55A
-40°C
105°C
07AM0042

RoHS

Date/Lot Code

Each
1+
$129.840
5+
$125.070
10+
$113.830
25+
$109.960
50+
$108.530
More Pricing...
Min: 1 / Mult: 1
5600µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
76.9mm
130.7mm
31.7mm
0.022ohm
14.3A
-40°C
85°C
26AM8279

RoHS

Date/Lot Code

Each
1+
$109.580
5+
$98.660
10+
$87.720
25+
$87.720
50+
$87.710
Min: 1 / Mult: 1
3300µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
64.3mm
105.7mm
28.5mm
0.022ohm
19A
-40°C
85°C
69K1870

RoHS

Each
1+
$71.700
5+
$67.570
10+
$63.440
25+
$57.900
50+
$52.350
More Pricing...
Min: 1 / Mult: 1
4300µF
50V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
105mm
12.7mm
0.022ohm
7.6A
-40°C
85°C
69AC3875

RoHS

Date/Lot Code

Each
1+
$48.080
5+
$41.820
10+
$35.550
25+
$34.530
50+
$33.500
More Pricing...
Min: 1 / Mult: 1
20000µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
51mm
105mm
22.2mm
0.022ohm
20.1A
-40°C
85°C
51AH5755

RoHS

Each
50+
$20.090
100+
$19.740
Min: 50 / Mult: 50
22000µF
63V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS80 Series
36mm
105mm
12.8mm
0.022ohm
14.7A
-40°C
105°C
16M8137

RoHS

Each
Pricing is unavailable. Please contact customer services.
15000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
35mm
45mm
10mm
0.022ohm
6.44A
-40°C
85°C
93F8658

RoHS

Each
50+
$31.210
100+
$30.530
250+
$29.630
Min: 50 / Mult: 1
11000µF
75V
-10%, +50%
Screw
1000 hours @ 85°C
Polar
23A Series
50.8mm
53.975mm
22.225mm
0.022ohm
7.1A
-40°C
85°C
16M8110

RoHS

Each
Pricing is unavailable. Please contact customer services.
15000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
35mm
45mm
10mm
0.022ohm
-
-40°C
85°C
85AC4500

RoHS

Each
50+
$21.720
100+
$20.190
250+
$19.510
500+
$18.120
Min: 50 / Mult: 50
24000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
105mm
12.8mm
0.022ohm
16.4A
-40°C
85°C
93F8648

RoHS

Each
50+
$30.440
100+
$29.780
250+
$28.900
Min: 50 / Mult: 1
15000µF
50V
-10%, +50%
Screw
1000 hours @ 85°C
Polar
23A Series
34.925mm
79.375mm
12.7mm
0.022ohm
6.9A
-40°C
85°C
16AC3187

RoHS

Each
1+
$52.710
Min: 1 / Mult: 1
1500µF
350V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
80.7mm
22.2mm
0.022ohm
6.44A
-40°C
85°C
68R3368

RoHS

Each
50+
$347.420
100+
$306.110
250+
$296.710
500+
$277.930
1000+
$259.160
More Pricing...
Min: 60 / Mult: 12
6800µF
350V
± 20%
Screw
5000 hours @ 105°C
Polar
104 PHL-ST Series
76mm
146mm
31.8mm
0.022ohm
15.4A
-40°C
105°C
85AC4492

RoHS

Each
10+
$92.330
25+
$85.700
50+
$83.880
100+
$79.050
Min: 12 / Mult: 12
16000µF
250V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
146mm
31.8mm
0.022ohm
26.2A
-40°C
85°C
07AM0085

RoHS

Date/Lot Code

Each
1+
$149.460
5+
$143.980
10+
$131.030
25+
$126.590
50+
$124.930
More Pricing...
Min: 1 / Mult: 1
4700µF
500V
± 20%
Screw
12000 hours @ 85°C
Polar
B43713 Series
90mm
144.5mm
31.7mm
0.022ohm
17.5A
-40°C
85°C
07AM0089

RoHS

Date/Lot Code

Each
1+
$142.990
5+
$137.750
10+
$125.350
25+
$121.110
50+
$119.540
More Pricing...
Min: 1 / Mult: 1
5600µF
450V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
90mm
144.5mm
31.7mm
0.022ohm
19.5A
-40°C
85°C
07AM0095

RoHS

Date/Lot Code

Each
1+
$146.070
5+
$140.710
10+
$128.050
25+
$123.710
50+
$122.100
More Pricing...
Min: 1 / Mult: 1
5600µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43732 Series
76.9mm
156.2mm
31.7mm
0.022ohm
15.8A
-40°C
85°C
07AM0105

RoHS

Date/Lot Code

Each
1+
$136.210
5+
$131.210
10+
$119.390
25+
$115.360
50+
$113.850
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
B43743 Series
76.9mm
130.7mm
31.7mm
0.022ohm
18.2A
-40°C
105°C
25AJ0686

RoHS

Each
1+
$156.380
5+
$149.430
10+
$141.090
25+
$133.440
50+
$131.360
More Pricing...
Min: 1 / Mult: 1
5600µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43732 Series
76.9mm
156.2mm
31.7mm
0.022ohm
15.8A
-25°C
85°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK