Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL225641103E3
Newark Part No.51Y4773
Product Range256 PMG-SI Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $14.590 |
10+ | $9.550 |
25+ | $9.260 |
50+ | $8.960 |
100+ | $8.640 |
Price for:Each
Minimum: 1
Multiple: 1
$14.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL225641103E3
Newark Part No.51Y4773
Product Range256 PMG-SI Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product Range256 PMG-SI Series
Product Diameter30mm
Product Height40mm
Lead Spacing10mm
ESR0.022ohm
Ripple Current3.55A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
The MAL225641103E3 is a snap-in polarised Aluminium Electrolytic Capacitor feature non-solid electrolyte. The 256 PMG-SI series provides pressure relief on the top of the aluminium case.
- PET insulation sleeve
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
3.55A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
256 PMG-SI Series
Product Height
40mm
ESR
0.022ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability