500C Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $243.480 5+ $240.080 10+ $236.470 25+ $222.170 | Min: 1 / Mult: 1 | 8200µF | 450V | ± 20% | Screw | 5000 hours @ 95°C | Polar | 500C Series | 76.2mm | 219.1mm | 31.8mm | - | - | -40°C | 95°C | |||||
Each | 1+ $169.780 5+ $166.530 10+ $161.000 25+ $160.380 50+ $159.740 More Pricing... | Min: 1 / Mult: 1 | 3600µF | 450V | -10%, +50% | Screw | 5000 hours @ 85°C | Polar | 500C Series | 76.2mm | 117.48mm | 31.75mm | - | - | -40°C | 95°C | |||||
Each | Pricing is unavailable. Please contact customer services. | 40000µF | 200V | -10%, +50% | Screw | 5000 hours @ 85°C | Polar | 500C Series | 88.9mm | 219.08mm | 31.75mm | 0.0079ohm | 35.5A | -40°C | 95°C |