Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No500C403T200FG2D
Newark Part No.31M1099
Product Range500C Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No500C403T200FG2D
Newark Part No.31M1099
Product Range500C Series
Technical Datasheet
Capacitance40000µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range500C Series
Product Diameter88.9mm
Product Height219.08mm
Lead Spacing31.75mm
ESR0.0079ohm
Ripple Current35.5A
Operating Temperature Min-40°C
Operating Temperature Max95°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
40000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
88.9mm
Lead Spacing
31.75mm
Ripple Current
35.5A
Operating Temperature Max
95°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
200V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
500C Series
Product Height
219.08mm
ESR
0.0079ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate