80V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

63 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18K6498

RoHS

Each
1+
$9.080
10+
$5.730
25+
$5.370
50+
$5.160
100+
$4.950
More Pricing...
Min: 1 / Mult: 1
4700µF
80V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
50mm
10mm
-
4.28A
-40°C
85°C
63W3561

RoHS

Date/Lot Code

Each
1+
$16.960
10+
$11.390
25+
$11.350
50+
$11.290
100+
$11.250
More Pricing...
Min: 1 / Mult: 1
8200µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.91A
-40°C
85°C
46Y7911

RoHS

Date/Lot Code

Each
1+
$17.740
10+
$11.210
25+
$11.120
50+
$11.050
100+
$10.970
More Pricing...
Min: 1 / Mult: 1
3300µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
25mm
10mm
0.04ohm
2.3A
-40°C
105°C
46Y7887

RoHS

Date/Lot Code

Each
1+
$9.260
10+
$5.520
25+
$5.430
50+
$5.330
100+
$5.230
More Pricing...
Min: 1 / Mult: 1
1500µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
35mm
10mm
0.081ohm
1.48A
-40°C
105°C
46Y7914

RoHS

Date/Lot Code

Each
1+
$24.910
10+
$18.660
25+
$18.520
50+
$18.380
100+
$18.240
More Pricing...
Min: 1 / Mult: 1
6800µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
40mm
10mm
0.022ohm
3.56A
-40°C
105°C
55Y8622

RoHS

Date/Lot Code

Each
1+
$3.830
10+
$3.240
25+
$3.030
50+
$2.830
100+
$2.580
More Pricing...
Min: 1 / Mult: 1
1000µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
30mm
10mm
-
1.2A
-40°C
105°C
97M5374

RoHS

Date/Lot Code

Each
1+
$15.520
10+
$10.720
25+
$10.720
50+
$10.710
100+
$10.710
More Pricing...
Min: 1 / Mult: 1
6800µF
80V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
30mm
50mm
10mm
0.049ohm
6.59A
-40°C
85°C
97M5253

RoHS

Each
1+
$7.980
10+
$7.300
25+
$6.930
50+
$6.520
100+
$6.040
More Pricing...
Min: 1 / Mult: 1
3300µF
80V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
25mm
40mm
10mm
0.101ohm
4.11A
-40°C
85°C
97M5252

RoHS

Date/Lot Code

Each
1+
$8.150
10+
$5.480
25+
$5.400
50+
$5.300
100+
$5.220
More Pricing...
Min: 1 / Mult: 1
3300µF
80V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
22mm
50mm
10mm
0.101ohm
4.04A
-40°C
85°C
97M5375

RoHS

Each
1+
$8.450
10+
$8.450
25+
$8.450
50+
$8.450
100+
$8.450
More Pricing...
Min: 1 / Mult: 1
6800µF
80V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
35mm
40mm
10mm
0.049ohm
6.55A
-40°C
85°C
76AJ3607

RoHS

Date/Lot Code

Each
1+
$24.980
5+
$24.150
10+
$23.370
25+
$22.400
50+
$21.670
More Pricing...
Min: 1 / Mult: 1
10000µF
80V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC10S Series
35mm
80mm
10mm
-
-
-40°C
85°C
06AM9763

RoHS

Date/Lot Code

Each
1+
$4.470
10+
$3.780
25+
$3.530
50+
$3.300
100+
$2.990
More Pricing...
Min: 1 / Mult: 1
1000µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
30mm
10mm
-
1.62A
-40°C
105°C
06AM9764

RoHS

Date/Lot Code

Each
1+
$10.710
10+
$9.720
25+
$9.140
50+
$8.550
100+
$7.800
More Pricing...
Min: 1 / Mult: 1
4700µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
30mm
50mm
10mm
-
4.1A
-40°C
105°C
06AM9702

RoHS

Date/Lot Code

Each
1+
$4.970
10+
$4.510
25+
$4.230
50+
$3.970
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
1800µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
22mm
30mm
10mm
-
2.92A
-40°C
85°C
06AM9704

RoHS

Date/Lot Code

Each
1+
$13.780
10+
$13.290
25+
$11.860
50+
$11.180
100+
$10.250
More Pricing...
Min: 1 / Mult: 1
8200µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.91A
-40°C
85°C
06AM9703

RoHS

Date/Lot Code

Each
1+
$9.910
10+
$9.570
25+
$8.540
50+
$8.050
100+
$7.370
More Pricing...
Min: 1 / Mult: 1
5600µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
45mm
10mm
-
5.91A
-40°C
85°C
97M5198

RoHS

Date/Lot Code

Each
1+
$7.320
10+
$4.730
25+
$4.650
50+
$4.580
100+
$4.490
More Pricing...
Min: 1 / Mult: 1
2200µF
80V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
25mm
30mm
10mm
0.151ohm
3.16A
-40°C
85°C
54AH2159

RoHS

Date/Lot Code

Each
1+
$22.620
10+
$21.490
25+
$20.030
50+
$17.570
100+
$16.350
More Pricing...
Min: 1 / Mult: 1
6800µF
80V
± 20%
Snap-In
5000 hours @ 105°C
Polar
381LL Series
35mm
63mm
10mm
0.04ohm
8.39A
-55°C
105°C
97M5312

RoHS

Date/Lot Code

Each
1+
$12.560
10+
$9.050
25+
$9.000
50+
$8.940
100+
$8.870
More Pricing...
Min: 1 / Mult: 1
4700µF
80V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
35mm
30mm
10mm
0.071ohm
5.15A
-40°C
85°C
34M4058

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.1F
80V
± 20%
Screw
3000 hours @ 105°C
Polar
U36D Series
76.2mm
143mm
31.8mm
0.0055ohm
21.42A
-40°C
85°C
58R5836

RoHS

Each
50+
$29.780
100+
$29.140
250+
$28.280
Min: 50 / Mult: 50
10000µF
80V
± 20%
Screw
5000 hours @ 105°C
Polar
LNT Series
51mm
80mm
-
-
5.4A
-40°C
85°C
54K5831

RoHS

Each
100+
$5.300
500+
$4.830
1000+
$4.260
2500+
$3.970
Min: 250 / Mult: 50
3900µF
80V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
50mm
10mm
-
2.92A
-40°C
105°C
54K5834

RoHS

Each
100+
$5.650
250+
$5.370
500+
$4.990
Min: 200 / Mult: 200
4700µF
80V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
30mm
45mm
10mm
-
3.52A
-40°C
105°C
54K6520

RoHS

Each
1+
$14.100
10+
$8.510
25+
$8.260
50+
$8.020
100+
$7.770
More Pricing...
Min: 1 / Mult: 1
10000µF
80V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
35mm
50mm
10mm
-
6.63A
-40°C
85°C
54K6532

RoHS

Each
100+
$3.900
500+
$3.530
1000+
$3.130
2500+
$2.910
Min: 200 / Mult: 200
3300µF
80V
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
30mm
30mm
10mm
-
3.25A
-40°C
85°C
1-25 of 63 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK