New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Aluminium Electrolytic Capacitors
                                                                                                  5. Snap In / Screw Terminal Aluminium Electrolytic Capacitors
                                                                                                  Print Page

                                                                                                  SLPX222M080C3P3

                                                                                                  Electrolytic Capacitor, Snap-in, 2200 µF, 80 V, ± 20%, Snap-In, 3000 hours @ 85°C

                                                                                                  Date/Lot Code

                                                                                                  CORNELL DUBILIER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CORNELL DUBILIER SLPX222M080C3P3
                                                                                                  ManufacturerCORNELL DUBILIER
                                                                                                  Manufacturer Part NoSLPX222M080C3P3
                                                                                                  Newark Part No.97M5198
                                                                                                  Product RangeSLPX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  80 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$6.610
                                                                                                  10+$4.020
                                                                                                  25+$3.940
                                                                                                  50+$3.870
                                                                                                  100+$3.780
                                                                                                  500+$3.370
                                                                                                  1000+$3.240
                                                                                                  2500+$3.230
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.61
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  CORNELL DUBILIER
                                                                                                  ManufacturerCORNELL DUBILIER
                                                                                                  Manufacturer Part NoSLPX222M080C3P3
                                                                                                  Newark Part No.97M5198
                                                                                                  Product RangeSLPX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Capacitance2200µF
                                                                                                  Voltage(DC)80V
                                                                                                  Voltage(AC)-
                                                                                                  Capacitance Tolerance± 20%
                                                                                                  Capacitor TerminalsSnap-In
                                                                                                  Lifetime @ Temperature3000 hours @ 85°C
                                                                                                  PolarityPolar
                                                                                                  Product RangeSLPX Series
                                                                                                  Product Diameter25mm
                                                                                                  Product Height30mm
                                                                                                  Lead Spacing10mm
                                                                                                  ESR0.151ohm
                                                                                                  Ripple Current3.16A
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Alternatives for SLPX222M080C3P3

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The SLPX222M080C3P3 is an Aluminum Electrolytic Capacitor with 6.3mm snap-in terminals and a PVC insulating sleeve. The SLPX series electrolytic capacitor is suitable for DC filtering and power supply applications where high temperature, long life and high ripple capability are needed.

                                                                                                  • Polarized polarity
                                                                                                  • Small case size with high capacitance
                                                                                                  • 2.53A at 120Hz/+85°C and 3.16A at 20kHz/+85°C Maximum ripple current

                                                                                                  Technical Specifications

                                                                                                  Capacitance

                                                                                                  2200µF

                                                                                                  Voltage(AC)

                                                                                                  -

                                                                                                  Capacitor Terminals

                                                                                                  Snap-In

                                                                                                  Polarity

                                                                                                  Polar

                                                                                                  Product Diameter

                                                                                                  25mm

                                                                                                  Lead Spacing

                                                                                                  10mm

                                                                                                  Ripple Current

                                                                                                  3.16A

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Voltage(DC)

                                                                                                  80V

                                                                                                  Capacitance Tolerance

                                                                                                  ± 20%

                                                                                                  Lifetime @ Temperature

                                                                                                  3000 hours @ 85°C

                                                                                                  Product Range

                                                                                                  SLPX Series

                                                                                                  Product Height

                                                                                                  30mm

                                                                                                  ESR

                                                                                                  0.151ohm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.