Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No105M02QB47
Newark Part No.72K6760
Product RangeQuencharc Q Series
Your Part Number
Technical Datasheet
4,769 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $28.790 |
| 10+ | $21.880 |
| 25+ | $21.670 |
| 50+ | $21.480 |
| 100+ | $21.270 |
| 250+ | $21.270 |
| 500+ | $21.260 |
Price for:Each
Minimum: 1
Multiple: 1
$28.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No105M02QB47
Newark Part No.72K6760
Product RangeQuencharc Q Series
Technical Datasheet
Capacitance1µF
Capacitance Tolerance± 20%
Resistance47ohm
Resistance Tolerance± 10%
Resistor Power Rating500mW
Voltage(AC)125V
Voltage(DC)200V
Capacitor MountingThrough Hole
Product RangeQuencharc Q Series
Capacitor TerminalsRadial Leaded
Dielectric Characteristic-
Lead Diameter0.81mm
Lead Spacing30.5mm
No. of Elements-
Operating Temperature Max85°C
Operating Temperature Min-55°C
Product Diameter-
Product Height16.7mm
Product Length36.8mm
Product Width-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 105M02QB47 is a radial metalized polyester RC Network for transient suppression. The Quenarch® series arc suppressor/snubber network features noise reduction on controllers and drives, noise and arc suppression.
- Relay contact protection
- EMI/RFI reduction
- dv/dt suppression
- Coated with flame-retardant epoxy
- 47Ω Resistance
Technical Specifications
Capacitance
1µF
Resistance
47ohm
Resistor Power Rating
500mW
Voltage(DC)
200V
Product Range
Quencharc Q Series
Dielectric Characteristic
-
Lead Spacing
30.5mm
Operating Temperature Max
85°C
Product Diameter
-
Product Length
36.8mm
SVHC
No SVHC (14-Jun-2023)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 10%
Voltage(AC)
125V
Capacitor Mounting
Through Hole
Capacitor Terminals
Radial Leaded
Lead Diameter
0.81mm
No. of Elements
-
Operating Temperature Min
-55°C
Product Height
16.7mm
Product Width
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability