0.056µF Leaded MLCC Multilayer Ceramic Capacitors:

11 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46P6334

RoHS

Each (Cut from Ammo Pack)
1+
$0.669
10+
$0.473
50+
$0.324
100+
$0.276
250+
$0.228
More Pricing...
Min: 1 / Mult: 1
0.056µF
50V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
45AC6505

Date/Lot Code

Each
10+
$1.070
25+
$1.020
50+
$0.975
100+
$0.929
500+
$0.858
More Pricing...
Min: 10 / Mult: 10
0.056µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
83K0112

RoHS

Each
1000+
$0.149
2500+
$0.134
Min: 1600 / Mult: 200
0.056µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
Aximax, 400 Series
3.05mm
4.32mm
-
-
-55°C
125°C
-
72K8432

RoHS

Each
1000+
$0.230
2500+
$0.210
Min: 1000 / Mult: 200
0.056µF
100V
± 10%
Axial Leaded
X7R
-
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
-
-
-55°C
125°C
-
53J3260
Each
100+
$5.550
500+
$5.080
1000+
$4.520
2500+
$4.230
Min: 400 / Mult: 400
0.056µF
50V
± 10%
PC Pin
X7R
0.325mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
4.45mm
-55°C
125°C
-
90AJ7694

Date/Lot Code

Each
1+
$311.210
5+
$307.310
10+
$303.510
25+
$288.180
Min: 1 / Mult: 1
0.056µF
3kV
± 10%
PC Pin
X7R
17.15mm
Radial Leaded
HV Series
-
19.56mm
6.89mm
19.81mm
-55°C
125°C
-
72K6464

RoHS

Each
1000+
$0.230
2500+
$0.221
Min: 1250 / Mult: 250
0.056µF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
53J8255
Each (Supplied on Full Reel)
Full Reel
5000+
$0.480
10000+
$0.445
20000+
$0.416
30000+
$0.390
50000+
$0.374
Min: 5000 / Mult: 5000
0.056µF
100V
± 10%
PC Pin
X7R
25.4mm
Axial Leaded
SpinGuard SA Series
3.81mm
7.37mm
-
-
-55°C
125°C
-
83K0170

RoHS

Each
1000+
$0.149
2500+
$0.134
Min: 1800 / Mult: 300
0.056µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
Aximax, 400 Series
2.54mm
5.08mm
-
-
-55°C
125°C
-
53J8116
Each (Supplied on Full Reel)
Full Reel
5000+
$0.262
10000+
$0.244
20000+
$0.228
30000+
$0.213
50000+
$0.205
Min: 5000 / Mult: 5000
0.056µF
50V
± 10%
PC Pin
X7R
25.4mm
Axial Leaded
SpinGuard SA Series
3.05mm
4.32mm
-
-
-55°C
125°C
-
08B4031

RoHS

Each
100+
$1.230
500+
$1.080
1000+
$0.925
2500+
$0.852
Min: 300 / Mult: 100
0.056µF
100V
± 10%
Radial Leaded
X7R
5.08mm
-
CK06, MIL-C-11015/19 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
MIL-C-11015
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK