0
0 Items$0.00

Leaded MLCC Multilayer Ceramic Capacitors :

3,919 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Dielectric Characteristic
Polarity
Lead Spacing
Packaging
Capacitor Case / Package
Series Name
Product Range
Product Diameter
ESR
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
97H5336

RoHS

Date/Lot Code

Each
1+$1.050
10+$0.566
25+$0.559
50+$0.554
100+$0.545
More Pricing...
0.01µF
-
100V
± 10%
Radial Leaded
-
X7R
-
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
67C2584

RoHS

Each
1+$0.317
10+$0.170
25+$0.162
50+$0.153
100+$0.145
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
-
X7R
-
2.54mm
-
Radial Leaded
-
K Series
-
-
4mm
2.6mm
4mm
-55°C
125°C
-
46P6641

RoHS

Each (Cut from Ammo Pack)
1+$1.230
10+$0.862
50+$0.590
100+$0.502
250+$0.416
More Pricing...
82pF
-
100V
± 5%
PC Pin
-
C0G / NP0
-
2.54mm
-
Radial Leaded
-
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
09R2468

RoHS

Date/Lot Code

Each
1+$45.990
5+$42.000
10+$38.010
25+$36.370
50+$34.740
More Pricing...
1µF
-
1kV
± 10%
PC Pin
-
X7R
-
17.1mm
-
Radial Leaded
-
SV Series
-
-
19.6mm
5.08mm
18.3mm
-55°C
125°C
-
01J3220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.477
50+$0.455
100+$0.431
250+$0.392
More Pricing...
0.1µF
-
50V
± 20%
Axial Leaded
-
Z5U
-
-
-
Axial Leaded
-
Aximax, 400 Series
2.41mm
-
4.32mm
-
-
10°C
85°C
-
87F4673
Each
1+$1.350
10+$0.819
25+$0.776
50+$0.732
100+$0.688
More Pricing...
0.01µF
-
100V
± 10%
Radial Leaded
-
X7R
-
5.08mm
-
Radial Leaded
-
CK05 MIL-C-11015/18 Series
-
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
97M4165

RoHS

Each
1+$0.843
10+$0.526
100+$0.438
500+$0.315
1000+$0.287
More Pricing...
1µF
-
50V
± 10%
PC Pin
-
X7R
-
5.08mm
-
Radial Leaded
-
MLR Series
-
-
-
-
-
-55°C
125°C
-
97K4529

RoHS

Each
1+$0.928
10+$0.579
100+$0.483
500+$0.347
1000+$0.315
More Pricing...
0.1µF
-
100V
± 10%
PC Pin
-
X7R
-
5.08mm
-
Radial Leaded
-
MCRR Series
-
-
5.08mm
3.18mm
7.62mm
-55°C
125°C
-
33C4436

Date/Lot Code

Each
1+$3.650
10+$3.370
25+$3.200
50+$3.030
100+$2.870
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
-
X7R
-
5.08mm
-
Radial Leaded
-
CK05 Series
-
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
96H0061

RoHS

Each
1+$0.374
10+$0.169
25+$0.160
50+$0.153
100+$0.145
More Pricing...
0.033µF
-
50V
± 10%
Radial Leaded
-
X7R
-
2.5mm
-
Radial Leaded
-
K Series
-
-
4mm
2.6mm
4mm
-55°C
125°C
-
81F2061

RoHS

Date/Lot Code

Each
1+$0.479
10+$0.252
25+$0.233
50+$0.213
100+$0.194
More Pricing...
0.1µF
-
50V
± 20%
PC Pin
-
Z5U
-
2.54mm
-
Radial Leaded
-
Monolythic 1C Series
-
-
5.08mm
3.18mm
6.35mm
10°C
85°C
-
87F4683
Each
1+$5.550
10+$4.910
25+$4.550
50+$4.190
100+$3.730
More Pricing...
0.1µF
-
100V
± 10%
Radial Leaded
-
X7R
-
5mm
-
Radial Leaded
-
CKR06 Series, MIL-PRF-39014/02 Series
-
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
95C0971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.373
25+$0.166
50+$0.157
100+$0.148
250+$0.132
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
-
X7R
-
5mm
-
Radial Leaded
-
K Series
-
-
4mm
2.6mm
4mm
-55°C
125°C
-
87F4668
Each
1+$3.880
10+$3.440
25+$3.190
50+$2.940
100+$2.600
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
-
X7R
-
5mm
-
Radial Leaded
-
CKR05 MIL-PRF-39014/01 Series
-
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
98F9430
Each
1+$4.310
10+$3.530
25+$3.260
50+$2.980
100+$2.660
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
-
X7R
-
5mm
-
Radial Leaded
-
CKR05 Series, MIL-PRF-39014/01 Series
-
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
46P6230

RoHS

Each (Cut from Ammo Pack)
1+$0.816
10+$0.565
50+$0.374
100+$0.320
250+$0.256
More Pricing...
1000pF
-
50V
± 10%
PC Pin
-
X7R
-
2.54mm
-
Radial Leaded
-
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
87F4677

Date/Lot Code

Each
1+$4.170
10+$2.960
25+$2.770
50+$2.550
100+$2.260
More Pricing...
0.1µF
-
100V
± 10%
Radial Leaded
-
X7R
-
5.08mm
-
Radial Leaded
-
CK06 MIL-C-11015/19 Series
-
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
89F3212

RoHS

Date/Lot Code

Each
1+$0.682
10+$0.337
25+$0.323
50+$0.308
100+$0.294
More Pricing...
0.1µF
-
50V
± 10%
PC Pin
-
X7R
-
2.54mm
-
Radial Leaded
-
Monolythic 1C Series
-
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
46P6326

RoHS

Each (Cut from Ammo Pack)
1+$0.462
10+$0.260
100+$0.224
250+$0.155
500+$0.145
More Pricing...
0.47µF
-
50V
± 10%
PC Pin
-
X7R
-
5.08mm
-
Radial Leaded
-
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
92K1187

RoHS

Date/Lot Code

Each
1+$0.387
10+$0.171
25+$0.164
50+$0.159
100+$0.152
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
-
X7R
-
5mm
-
Radial Leaded
-
K Series
-
-
3.6mm
2.3mm
3.6mm
-55°C
125°C
-
39K6432

RoHS

Date/Lot Code

Each
1+$0.473
10+$0.159
25+$0.153
50+$0.146
100+$0.141
More Pricing...
0.1µF
-
50V
± 20%
Radial Leaded
-
Z5U
-
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
-
3.81mm
2.54mm
3.14mm
10°C
85°C
-
46P6659

RoHS

Each (Cut from Ammo Pack)
1+$0.712
10+$0.499
50+$0.340
100+$0.288
250+$0.237
More Pricing...
91pF
-
50V
± 5%
PC Pin
-
C0G / NP0
-
2.54mm
-
Radial Leaded
-
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
87F4662
Each
1+$1.890
10+$1.230
25+$1.150
50+$1.070
100+$0.987
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
-
X7R
-
5mm
-
Radial Leaded
-
CK05 MIL-C-11015/18 Series
-
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
39C5301

RoHS

Date/Lot Code

Each
1+$0.387
10+$0.170
25+$0.169
50+$0.166
100+$0.164
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
-
X7R
-
5mm
-
Radial Leaded
-
K Series
-
-
4mm
2.6mm
4mm
-55°C
125°C
-
95C0843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.402
25+$0.185
100+$0.164
0.1µF
-
50V
± 10%
Axial Leaded
-
X7R
-
-
-
Axial Leaded
-
A Series
2.6mm
-
3.8mm
-
-
-55°C
125°C
-
1-25 of 3919 items
of 157 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK