0.082µF Leaded MLCC Multilayer Ceramic Capacitors:

7 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45AC6513

Date/Lot Code

Each
10+
$0.644
25+
$0.626
50+
$0.606
100+
$0.588
500+
$0.501
More Pricing...
Min: 10 / Mult: 10
0.082µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
16AM5241

RoHS

Date/Lot Code

Each
10+
$0.288
25+
$0.281
50+
$0.274
100+
$0.267
500+
$0.227
More Pricing...
Min: 10 / Mult: 10
0.082µF
100V
± 10%
Radial Leaded
X7R
5.08mm
-
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
08B3343

Date/Lot Code

Each
500+
$0.122
1000+
$0.122
2500+
$0.122
Min: 600 / Mult: 100
0.082µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CK05 Series, MIL-C-11015/18 Series
-
4.83mm
2.29mm
5.973mm
-55°C
125°C
65M2104

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.291
10000+
$0.270
20000+
$0.253
30000+
$0.237
50000+
$0.227
Min: 5000 / Mult: 5000
0.082µF
50V
± 10%
PC Pin
X7R
25.4mm
Axial Leaded
SpinGuard SA Series
3.05mm
4.32mm
-
-
-55°C
125°C
83K0179

RoHS

Each
1000+
$0.162
2500+
$0.145
Min: 1500 / Mult: 300
0.082µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
Aximax, 400 Series
2.54mm
5.08mm
-
-
-55°C
125°C
83K0115

RoHS

Each
1000+
$0.162
2500+
$0.145
Min: 1400 / Mult: 200
0.082µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
Aximax, 400 Series
3.05mm
4.32mm
-
-
-55°C
125°C
53J3267
Each
100+
$8.290
500+
$7.580
1000+
$6.750
2500+
$6.300
Min: 200 / Mult: 200
0.082µF
50V
± 5%
PC Pin
X7R
0.325mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
4.45mm
-55°C
125°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK