1200pF Leaded MLCC Multilayer Ceramic Capacitors:

9 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68AK5115

RoHS

Date/Lot Code

Each
1+
$0.581
10+
$0.394
25+
$0.345
50+
$0.298
100+
$0.251
More Pricing...
Min: 1 / Mult: 1
1200pF
630V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
-
5.5mm
3.5mm
6mm
-55°C
125°C
-
67AK0823

RoHS

Date/Lot Code

Each
1+
$0.751
10+
$0.511
25+
$0.447
50+
$0.383
100+
$0.319
More Pricing...
Min: 1 / Mult: 1
1200pF
630V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
-
5.5mm
3.5mm
6mm
-55°C
125°C
AEC-Q200
03AM7881

RoHS

Date/Lot Code

Each
1+
$0.454
10+
$0.273
25+
$0.255
50+
$0.235
100+
$0.217
More Pricing...
Min: 1 / Mult: 1
1200pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
95C0988

RoHS

Each
1000+
$0.212
Min: 12000 / Mult: 4000
1200pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
90AJ6853

Date/Lot Code

Each
1+
$164.570
5+
$159.050
10+
$145.430
25+
$140.960
50+
$139.140
More Pricing...
Min: 1 / Mult: 1
1200pF
2kV
± 10%
PC Pin
X7R
7.62mm
Radial Leaded
VRR Indust HVHT200C Series
-
10.16mm
6.98mm
8.89mm
-55°C
200°C
-
80K9178

RoHS

Each
1000+
$0.323
5000+
$0.277
10000+
$0.245
25000+
$0.234
Min: 4000 / Mult: 1000
1200pF
50V
± 5%
PC Pin
C0G / NP0
6.35mm
Radial Leaded
MCR Series
-
5.08mm
3.18mm
5.08mm
-55°C
125°C
-
65M2057

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.283
10000+
$0.249
20000+
$0.223
30000+
$0.208
50000+
$0.189
Min: 7500 / Mult: 7500
1200pF
50V
± 5%
PC Pin
C0G / NP0
25.4mm
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
-
-
-55°C
125°C
-
53J3149
Each
250+
$6.820
500+
$6.080
1000+
$5.360
5000+
$5.040
10000+
$4.970
Min: 400 / Mult: 400
1200pF
50V
-
-
-
0.325mm
-
-
-
-
-
-
-55°C
125°C
-
03AM5296

RoHS

Date/Lot Code

Each
1+
$0.511
10+
$0.333
25+
$0.295
50+
$0.258
100+
$0.219
More Pricing...
Min: 1 / Mult: 1
1200pF
250V
± 5%
Radial Leaded
C0G / NP0
5mm
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK