22µF Leaded MLCC Multilayer Ceramic Capacitors:

7 Products Found
Find a huge range of 22µF Leaded MLCC Multilayer Ceramic Capacitors at Newark Electronics Canada. We stock a wide range of Leaded MLCC Multilayer Ceramic Capacitors, such as 0.1µF, 0.01µF, 1µF & 100pF Leaded MLCC Multilayer Ceramic Capacitors from the worlds top manufacturers including: TDK, Murata & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94AC9274

RoHS

Date/Lot Code

Each
1+
$2.510
10+
$1.630
25+
$1.520
50+
$1.390
100+
$1.300
More Pricing...
22µF
50V
± 20%
Radial Leaded
X7S
5mm
Radial Leaded
RDE Series
5.5mm
4mm
7.5mm
-55°C
125°C
-
94AC9272

RoHS

Date/Lot Code

Each
1+
$2.210
10+
$1.570
25+
$1.450
50+
$1.320
100+
$1.190
More Pricing...
22µF
25V
± 10%
Radial Leaded
X7S
5mm
Radial Leaded
RDE Series
5.5mm
4mm
5mm
-55°C
125°C
-
68AK5088

RoHS

Date/Lot Code

Each
1+
$2.380
10+
$1.360
25+
$1.330
50+
$1.300
100+
$1.270
More Pricing...
22µF
25V
± 20%
PC Pin
X7R
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
67AK3529

RoHS

Date/Lot Code

Each
1+
$2.920
10+
$2.060
25+
$1.890
50+
$1.710
100+
$1.670
More Pricing...
22µF
25V
± 20%
PC Pin
X7R
5mm
Radial Leaded
FA Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
AEC-Q200
80AK3000

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$0.747
25+
$0.729
50+
$0.709
100+
$0.688
More Pricing...
22µF
16V
± 20%
Radial Leaded
X7R
5mm
Radial Leaded
FG Series
5.5mm
4mm
7mm
-55°C
125°C
-
68AK5053

RoHS

Date/Lot Code

Each
1+
$1.330
10+
$0.914
25+
$0.837
50+
$0.759
100+
$0.683
More Pricing...
22µF
16V
± 20%
PC Pin
X7R
2.5mm
Radial Leaded
FG Series
5.5mm
4mm
7mm
-55°C
125°C
-
09R1256

RoHS

Each
Pricing is unavailable. Please contact customer services.
22µF
100V
-20%, +80%
PC Pin
Z5U
20.1mm
Radial Leaded
SK Series
22.1mm
5.08mm
16.72mm
10°C
85°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK