2700pF Leaded MLCC Multilayer Ceramic Capacitors:

12 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46P6284

RoHS

Each (Cut from Ammo Pack)
1+
$0.036
10+
$0.036
50+
$0.036
100+
$0.036
250+
$0.036
More Pricing...
Min: 1 / Mult: 1
2700pF
100V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
70AK2662

RoHS

Date/Lot Code

Each
1+
$0.480
10+
$0.302
25+
$0.269
50+
$0.235
100+
$0.202
More Pricing...
Min: 1 / Mult: 1
2700pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
68AK5100

RoHS

Date/Lot Code

Each
1+
$0.765
10+
$0.516
25+
$0.451
50+
$0.387
100+
$0.323
More Pricing...
Min: 1 / Mult: 1
2700pF
450V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
-
4.5mm
3mm
5.5mm
-55°C
125°C
-
67AK0838

RoHS

Date/Lot Code

Each
1+
$0.481
10+
$0.294
25+
$0.274
50+
$0.253
100+
$0.234
More Pricing...
Min: 1 / Mult: 1
2700pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
46P6286

RoHS

Each (Cut from Ammo Pack)
1+
$0.007
10+
$0.007
50+
$0.007
100+
$0.007
250+
$0.007
More Pricing...
Min: 1 / Mult: 1
2700pF
50V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
65F632

Date/Lot Code

Each
1+
$0.189
10+
$0.189
25+
$0.189
50+
$0.189
100+
$0.189
More Pricing...
Min: 1 / Mult: 1
2700pF
100V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
CK05 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
46P6500

RoHS

Each (Cut from Ammo Pack)
1+
$0.019
10+
$0.019
100+
$0.019
250+
$0.019
500+
$0.019
More Pricing...
Min: 1 / Mult: 1
2700pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
65M2133

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.695
6000+
$0.672
10000+
$0.658
Min: 5000 / Mult: 5000
2700pF
100V
± 5%
PC Pin
C0G / NP0
25.4mm
Axial Leaded
SpinGuard SA Series
3.81mm
7.37mm
-
-
-55°C
125°C
-
53J3176
Each
100+
$7.620
500+
$6.980
1000+
$6.200
2500+
$5.800
Min: 400 / Mult: 400
2700pF
50V
± 5%
PC Pin
C0G / NP0
0.325mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
4.45mm
-55°C
125°C
-
86K1012

RoHS

Each
1000+
$0.102
Min: 3000 / Mult: 500
2700pF
100V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
39K9760

RoHS

Each
500+
$0.423
1000+
$0.373
2500+
$0.341
Min: 600 / Mult: 200
2700pF
50V
± 5%
Axial Leaded
C0G / NP0
-
Axial Leaded
Aximax, 400 Series
3.81mm
6.1mm
-
-
-55°C
125°C
-
68AK5074

RoHS

Date/Lot Code

Each
1+
$0.480
10+
$0.302
25+
$0.269
50+
$0.235
100+
$0.202
More Pricing...
Min: 1 / Mult: 1
2700pF
100V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK