27pF Leaded MLCC Multilayer Ceramic Capacitors:

10 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AH7253

RoHS

Date/Lot Code

Each
1+
$0.789
10+
$0.462
25+
$0.413
50+
$0.365
100+
$0.316
More Pricing...
Min: 1 / Mult: 1
27pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RCE Series
-
3.6mm
2.5mm
6mm
-55°C
125°C
AEC-Q200
95C1043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.026
25+
$0.026
50+
$0.026
100+
$0.026
250+
$0.026
More Pricing...
Min: 1 / Mult: 1
27pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
78AK6242

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10+
$0.119
20+
$0.100
40+
$0.091
60+
$0.085
100+
$0.078
Min: 10 / Mult: 10
27pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
53J3060
Each
100+
$6.370
500+
$5.830
1000+
$5.190
2500+
$4.840
Min: 400 / Mult: 200
27pF
100V
± 5%
PC Pin
C0G / NP0
0.325mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
4.45mm
-55°C
125°C
-
53J3061
Each
100+
$4.270
500+
$3.910
1000+
$3.480
2500+
$3.240
Min: 400 / Mult: 200
27pF
100V
± 10%
PC Pin
C0G / NP0
0.325mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
4.45mm
-55°C
125°C
-
80K9163

RoHS

Each
1000+
$0.217
5000+
$0.187
10000+
$0.164
25000+
$0.157
Min: 4000 / Mult: 1000
27pF
100V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
MCR Series
-
3.81mm
2.54mm
3.81mm
-55°C
125°C
-
95C1042

RoHS

Each
1000+
$0.088
Min: 20000 / Mult: 4000
27pF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
53J3174
Each
100+
$4.270
500+
$3.910
1000+
$3.480
2500+
$3.240
Min: 400 / Mult: 200
27pF
50V
± 10%
Through Hole
C0G / NP0
0.325mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
3.43mm
-55°C
125°C
-
56K3430

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.171
10000+
$0.151
20000+
$0.135
30000+
$0.126
50000+
$0.114
Min: 7500 / Mult: 7500
27pF
200V
± 10%
PC Pin
C0G / NP0
25.4mm
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
-
-
-55°C
125°C
-
53J3173
Each
100+
$6.370
500+
$5.830
1000+
$5.190
2500+
$4.840
Min: 400 / Mult: 200
27pF
50V
± 5%
Through Hole
C0G / NP0
0.325mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
3.43mm
-55°C
125°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK