33µF Leaded MLCC Multilayer Ceramic Capacitors:

4 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03AM5290

RoHS

Date/Lot Code

Each
1+
$2.090
10+
$1.530
25+
$1.420
50+
$1.320
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
33µF
16V
± 20%
Radial Leaded
X5R
5mm
-
FG Series
7.5mm
4.5mm
8.5mm
-55°C
85°C
68AK5085

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$1.670
25+
$1.550
50+
$1.440
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
33µF
16V
± 20%
PC Pin
X7R
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
68AK5125

RoHS

Date/Lot Code

Each
1+
$1.620
10+
$1.100
25+
$1.080
50+
$1.060
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
PC Pin
X5R
5mm
Radial Leaded
FG Series
5.5mm
3.5mm
6mm
-55°C
85°C
68AK5057

RoHS

Date/Lot Code

Each
1+
$1.600
10+
$1.100
25+
$1.010
50+
$0.914
100+
$0.823
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
PC Pin
X5R
2.5mm
Radial Leaded
FG Series
5.5mm
3.5mm
6mm
-55°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK