Stacked Multilayer Ceramic Capacitors:

489 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
82AH0208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$39.330
10+
$27.580
Total:$39.33
Min: 1 / Mult: 1
Total:$39.33
Min: 1 / Mult: 1
0.66µF
500V
± 10%
3640 [9210 Metric]
-
C0G / NP0
7.7mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
50AJ9653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.300
10+
$2.410
25+
$2.330
Total:$4.30
Min: 1 / Mult: 1
Total:$24.10
Min: 10 / Mult: 1
9400pF
2.5kV
± 10%
1812 [4532 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.350
10+
$2.490
25+
$2.390
Total:$4.35
Min: 1 / Mult: 1
Total:$24.90
Min: 10 / Mult: 1
0.02µF
2kV
± 10%
1812 [4532 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.090
10+
$2.310
25+
$2.270
50+
$2.240
100+
$2.200
Total:$4.09
Min: 1 / Mult: 1
Total:$23.10
Min: 10 / Mult: 1
0.94µF
250V
± 10%
1812 [4532 Metric]
-
X7R
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.990
10+
$2.280
25+
$2.240
50+
$2.190
100+
$2.130
Total:$3.99
Min: 1 / Mult: 1
Total:$22.80
Min: 10 / Mult: 1
0.3µF
630V
± 10%
1812 [4532 Metric]
-
X7R
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.450
10+
$4.510
25+
$4.450
50+
$4.400
Total:$7.45
Min: 1 / Mult: 1
Total:$45.10
Min: 10 / Mult: 1
0.66µF
630V
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.910
10+
$3.520
25+
$3.470
50+
$3.400
100+
$3.340
Total:$5.91
Min: 1 / Mult: 1
Total:$35.20
Min: 10 / Mult: 1
0.03µF
2.5kV
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.370
10+
$2.440
25+
$2.340
Total:$4.37
Min: 1 / Mult: 1
Total:$24.40
Min: 10 / Mult: 1
0.066µF
1.5kV
± 10%
1812 [4532 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.880
10+
$3.230
25+
$3.190
50+
$3.130
100+
$3.080
Total:$4.88
Min: 1 / Mult: 1
Total:$32.30
Min: 10 / Mult: 1
2400pF
3kV
± 10%
1812 [4532 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
71AH2997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.840
10+
$5.650
25+
$5.370
50+
$5.110
100+
$4.920
More Pricing...
Total:$7.84
Min: 1 / Mult: 1
100µF
16V
± 20%
2220 [5750 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
50AJ9665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.370
10+
$4.740
25+
$4.580
50+
$4.380
100+
$4.220
Total:$7.37
Min: 1 / Mult: 1
Total:$47.40
Min: 10 / Mult: 1
2µF
200V
± 10%
2220 [5750 Metric]
-
X7R
3.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
51R0087
Each
Pricing is unavailable. Please contact customer services.
18µF
500V
± 10%
-
PC Pin
X7R
16.5mm
Through Hole
20.3mm
SMPS Series
-55°C
125°C
-
51R0105
Each
Pricing is unavailable. Please contact customer services.
2.2µF
200V
± 10%
-
PC Pin
X7R
9.14mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
-
51R0171
Each
Pricing is unavailable. Please contact customer services.
8.2µF
100V
± 10%
-
Through Hole
X7R
-
Through Hole
10.2mm
SMPS Series
-55°C
125°C
-
51R0149
Each
Pricing is unavailable. Please contact customer services.
8.2µF
100V
± 10%
-
PC Pin
X7R
16.5mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
-
50AJ9640

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.920
1000+
$1.810
2000+
$1.710
4000+
$1.550
6000+
$1.490
More Pricing...
Total:$960.00
Min: 500 / Mult: 500
0.2µF
1kV
± 10%
1812 [4532 Metric]
-
X7R
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9654

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.200
1000+
$2.080
2000+
$1.960
4000+
$1.770
6000+
$1.700
More Pricing...
Total:$440.00
Min: 200 / Mult: 200
9400pF
2.5kV
± 10%
1812 [4532 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
51R0125
Each
Pricing is unavailable. Please contact customer services.
1.8µF
100V
± 10%
-
-
X7R
9.14mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
51R0089
Each
Pricing is unavailable. Please contact customer services.
39µF
500V
± 10%
-
-
X7R
16.5mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
51R0091
Each
Pricing is unavailable. Please contact customer services.
0.47µF
500V
± 10%
-
PC Pin
X7R
9.14mm
Through Hole
6.35mm
SMPS Series
-55°C
125°C
-
51R0170
Each
Pricing is unavailable. Please contact customer services.
4.7µF
100V
± 10%
-
-
X7R
-
Through Hole
10.2mm
SMPS Series
-55°C
125°C
-
51R0147
Each
Pricing is unavailable. Please contact customer services.
8.2µF
50V
± 10%
-
PC Pin
X7R
9.14mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
-
79R5719

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.920
2000+
$2.780
4000+
$2.590
8000+
$2.410
12000+
$2.330
More Pricing...
Total:$1,752.00
Min: 600 / Mult: 600
1µF
100V
± 10%
1210 [3225 Metric]
-
X7R
3.35mm
Surface Mount
-
KPS Series
-55°C
125°C
-
79R5738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.840
Total:$2,336.00
Min: 400 / Mult: 400
3.3µF
50V
± 20%
1812 [4532 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
79R5757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$4.770
Total:$954.00
Min: 200 / Mult: 200
10µF
50V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
226-250 of 489 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK