Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoM49470Q01396KEJ
Newark Part No.51R0089
Product RangeSMPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM49470Q01396KEJ
Newark Part No.51R0089
Product RangeSMPS Series
Technical Datasheet
Capacitance39µF
Voltage(DC)500V
Capacitance Tolerance± 10%
Capacitor Case / Package-
Dielectric CharacteristicX7R
Stacking Height16.5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeSMPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
39µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
SMPS Series
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
500V
Capacitor Case / Package
-
Stacking Height
16.5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
