0
0 Items$0.00

Stacked Multilayer Ceramic Capacitors :

798 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
53W0106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.690
25+$5.740
100+$4.550
250+$4.420
500+$4.300
More Pricing...
22µF
100V
± 20%
2220 [5750 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
79R5764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.380
25+$8.510
100+$7.010
250+$6.510
500+$6.380
More Pricing...
22µF
50V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
84Y5695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.040
25+$6.850
50+$5.990
100+$5.460
250+$5.250
More Pricing...
22µF
100V
± 20%
2220 [5750 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
50AJ9669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.870
25+$6.410
100+$5.000
250+$4.910
500+$4.810
More Pricing...
0.24µF
1kV
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
41T2801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.300
25+$4.610
100+$3.740
250+$3.570
500+$3.410
More Pricing...
22µF
50V
± 20%
2220 [5750 Metric]
-
X5R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
85°C
-
71AH2995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$20.840
10+$16.670
25+$15.890
50+$15.100
100+$14.440
More Pricing...
100µF
25V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
50AJ9675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.700
25+$6.420
100+$4.930
250+$4.740
500+$4.530
More Pricing...
0.044µF
2kV
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
71AH2996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.050
25+$6.820
100+$5.550
250+$5.380
500+$5.200
More Pricing...
10µF
100V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
53W0107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.100
25+$5.270
100+$4.140
250+$4.040
500+$3.930
More Pricing...
3.3µF
250V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
41T2804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.520
25+$4.810
100+$3.910
250+$3.740
500+$3.560
More Pricing...
10µF
100V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
10R5815

Date/Lot Code

Each
1+$59.230
5+$52.360
10+$45.480
25+$44.550
100+$43.600
More Pricing...
47µF
50V
± 20%
SMD
-
X7R
-
Surface Mount
-
TurboCap Series
-55°C
125°C
-
71AH3000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.240
25+$6.190
100+$5.100
250+$4.890
500+$4.670
More Pricing...
2.2µF
450V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
73AJ2746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.650
25+$11.430
50+$10.130
100+$9.740
250+$9.410
More Pricing...
47µF
50V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
53W0103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.950
25+$5.270
50+$4.600
100+$4.390
250+$4.230
More Pricing...
100µF
16V
± 20%
2220 [5750 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
41T2809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.380
25+$3.980
100+$3.200
250+$3.060
500+$2.910
More Pricing...
0.47µF
630V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
82AH0204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$45.370
10+$38.950
25+$37.850
50+$36.750
100+$32.750
More Pricing...
0.45µF
650V
± 10%
3640 [9210 Metric]
-
C0G / NP0
7.7mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
16AK5489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.760
25+$5.060
100+$3.910
250+$3.890
500+$3.880
More Pricing...
3600pF
2.5kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
53W0108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.190
25+$4.500
100+$3.590
250+$3.500
500+$3.410
More Pricing...
1µF
630V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
71AH2993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.900
25+$5.810
100+$4.730
250+$4.600
500+$4.460
More Pricing...
15µF
100V
± 20%
2220 [5750 Metric]
-
X7S
3.35mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
50AJ9639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.380
25+$3.320
100+$2.610
250+$2.460
500+$2.310
More Pricing...
0.2µF
1kV
± 10%
1812 [4532 Metric]
-
X7R
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
92AH8121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.240
25+$6.190
100+$5.030
250+$4.850
500+$4.670
More Pricing...
1µF
630V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
16AK5459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.450
25+$6.240
100+$5.450
250+$5.050
500+$4.630
More Pricing...
1400pF
2.5kV
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$10.010
25+$7.350
100+$5.710
250+$5.560
500+$5.390
More Pricing...
0.2µF
200V
± 10%
1812 [4532 Metric]
-
C0G / NP0
4.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.570
25+$4.100
100+$3.200
250+$3.070
500+$2.930
More Pricing...
780pF
3kV
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$14.330
25+$11.110
50+$9.810
100+$8.760
250+$8.650
More Pricing...
0.66µF
100V
± 10%
2220 [5750 Metric]
-
C0G / NP0
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
1-25 of 798 items
of 32 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK