Stacked Multilayer Ceramic Capacitors:

489 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
82AH0204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$39.760
10+
$29.240
25+
$28.500
50+
$27.750
100+
$27.010
Total:$39.76
Min: 1 / Mult: 1
Total:$292.40
Min: 10 / Mult: 1
0.45µF
650V
± 10%
3640 [9210 Metric]
-
C0G / NP0
7.7mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
50AJ9659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.090
10+
$3.670
25+
$3.600
50+
$3.510
100+
$3.440
Total:$6.09
Min: 1 / Mult: 1
Total:$36.70
Min: 10 / Mult: 1
0.16µF
1.5kV
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.080
10+
$4.330
25+
$4.160
Total:$7.08
Min: 1 / Mult: 1
Total:$43.30
Min: 10 / Mult: 1
3600pF
2.5kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
53W0108

RoHS

Each (Supplied on Cut Tape)
1+
$6.750
10+
$4.700
25+
$4.480
50+
$4.240
100+
$4.020
Total:$6.75
Min: 1 / Mult: 1
Total:$47.00
Min: 10 / Mult: 1
1µF
630V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
71AH2993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.510
10+
$5.370
25+
$5.110
50+
$4.840
100+
$4.590
More Pricing...
Total:$7.51
Min: 1 / Mult: 1
15µF
100V
± 20%
2220 [5750 Metric]
-
X7S
3.35mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
16AK5475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.160
10+
$3.030
25+
$2.910
50+
$2.800
Total:$5.16
Min: 1 / Mult: 1
Total:$30.30
Min: 10 / Mult: 1
780pF
3kV
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.870
10+
$4.970
25+
$4.870
50+
$4.760
Total:$6.87
Min: 1 / Mult: 1
Total:$49.70
Min: 10 / Mult: 1
7800pF
2kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.470
10+
$9.390
25+
$8.640
50+
$7.900
Total:$12.47
Min: 1 / Mult: 1
Total:$93.90
Min: 10 / Mult: 1
0.66µF
100V
± 10%
2220 [5750 Metric]
-
C0G / NP0
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.020
10+
$5.200
25+
$4.990
50+
$4.810
100+
$4.620
Total:$8.02
Min: 1 / Mult: 1
Total:$52.00
Min: 10 / Mult: 1
0.2µF
200V
± 10%
1812 [4532 Metric]
-
C0G / NP0
4.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.900
10+
$2.880
25+
$2.730
Total:$4.90
Min: 1 / Mult: 1
Total:$28.80
Min: 10 / Mult: 1
0.094µF
500V
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.710
10+
$6.760
25+
$6.360
50+
$5.950
100+
$5.560
Total:$9.71
Min: 1 / Mult: 1
Total:$67.60
Min: 10 / Mult: 1
0.066µF
1kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.190
10+
$3.670
25+
$3.410
50+
$3.150
100+
$2.880
Total:$5.19
Min: 1 / Mult: 1
Total:$36.70
Min: 10 / Mult: 1
0.44µF
50V
± 10%
1812 [4532 Metric]
-
C0G / NP0
3.3mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.830
10+
$4.230
25+
$3.900
50+
$3.590
100+
$3.260
Total:$5.83
Min: 1 / Mult: 1
Total:$42.30
Min: 10 / Mult: 1
3000pF
2kV
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.620
10+
$4.720
25+
$4.590
Total:$7.62
Min: 1 / Mult: 1
Total:$47.20
Min: 10 / Mult: 1
1400pF
2.5kV
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.200
10+
$3.740
25+
$3.590
Total:$6.20
Min: 1 / Mult: 1
Total:$37.40
Min: 10 / Mult: 1
0.2µF
500V
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.770
10+
$3.450
25+
$3.280
Total:$5.77
Min: 1 / Mult: 1
Total:$34.50
Min: 10 / Mult: 1
5400pF
1.5kV
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.300
10+
$4.480
25+
$4.300
Total:$7.30
Min: 1 / Mult: 1
Total:$44.80
Min: 10 / Mult: 1
0.014µF
1.5kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.200
10+
$3.740
25+
$3.670
50+
$3.590
100+
$3.510
Total:$6.20
Min: 1 / Mult: 1
Total:$37.40
Min: 10 / Mult: 1
0.2µF
630V
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
96Y7386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.140
10+
$4.980
25+
$4.700
50+
$4.470
100+
$4.370
Total:$8.14
Min: 1 / Mult: 1
10µF
50V
± 10%
2220 [5650 Metric]
-
X7R
3.5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
50AJ9649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.100
10+
$2.350
25+
$2.270
50+
$2.170
Total:$4.10
Min: 1 / Mult: 1
Total:$23.50
Min: 10 / Mult: 1
0.66µF
500V
± 10%
1812 [4532 Metric]
-
X7R
4.3mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
32AC9482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.590
10+
$4.660
25+
$4.590
50+
$4.490
Total:$7.59
Min: 1 / Mult: 1
Total:$46.60
Min: 10 / Mult: 1
1.4µF
50V
± 5%
1812 [4532 Metric]
-
U2J
5.3mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
-
50AJ9663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.560
10+
$3.950
25+
$3.910
50+
$3.850
100+
$3.810
Total:$6.56
Min: 1 / Mult: 1
Total:$39.50
Min: 10 / Mult: 1
2µF
100V
± 10%
2220 [5750 Metric]
-
X7R
3.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
96Y7384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.930
10+
$8.370
25+
$7.870
50+
$7.220
100+
$6.520
Total:$8.93
Min: 1 / Mult: 1
1µF
250V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
82AC2212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.450
10+
$3.880
25+
$3.810
50+
$3.760
100+
$3.690
Total:$6.45
Min: 1 / Mult: 1
Total:$38.80
Min: 10 / Mult: 1
0.94µF
50V
± 5%
1812 [4532 Metric]
-
U2J
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
-
50AJ9657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.860
10+
$3.590
25+
$3.550
50+
$3.510
100+
$3.480
Total:$4.86
Min: 1 / Mult: 1
Total:$35.90
Min: 10 / Mult: 1
9.4µF
50V
± 10%
1812 [4532 Metric]
-
X7R
3.3mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
201-225 of 489 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK