Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC1812C145J5JLC7805
Newark Part No.82AC2209
Product RangeKONNEKT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 2000+ | $4.270 |
| 4000+ | $3.970 |
| 8000+ | $3.700 |
| 12000+ | $3.570 |
| 20000+ | $3.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$2,240.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812C145J5JLC7805
Newark Part No.82AC2209
Product RangeKONNEKT Series
Technical Datasheet
Capacitance1.4µF
Voltage(DC)50V
Capacitance Tolerance± 5%
Capacitor Case / Package1812 [4532 Metric]
Dielectric CharacteristicU2J
Stacking Height5.3mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1.4µF
Capacitance Tolerance
± 5%
Dielectric Characteristic
U2J
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitor Case / Package
1812 [4532 Metric]
Stacking Height
5.3mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Alternatives for C1812C145J5JLC7805
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate