1812 [4532 Metric] Stacked Multilayer Ceramic Capacitors:

97 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AJ9639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.760
10+
$2.410
25+
$2.310
50+
$2.200
100+
$2.100
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.2µF
1kV
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.130
10+
$4.400
25+
$4.220
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.03µF
1kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.690
10+
$1.690
25+
$1.690
50+
$1.690
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.094µF
500V
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.520
10+
$4.660
25+
$4.580
50+
$4.490
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.2µF
250V
± 10%
1812 [4532 Metric]
C0G / NP0
4.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.220
10+
$2.220
25+
$2.220
50+
$2.220
100+
$2.220
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.3µF
100V
± 10%
1812 [4532 Metric]
C0G / NP0
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
25AJ0738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$1.870
25+
$1.800
50+
$1.740
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
9400pF
2.5kV
± 10%
1812 [4532 Metric]
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
25AJ0737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.740
10+
$2.900
25+
$2.840
50+
$2.780
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
2400pF
3kV
± 10%
1812 [4532 Metric]
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
83AH9817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.310
10+
$2.620
25+
$2.560
50+
$2.520
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
0.3µF
630V
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
83AH9822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.410
10+
$4.060
25+
$3.990
50+
$3.920
100+
$3.850
More Pricing...
Min: 1 / Mult: 1
9.4µF
50V
± 10%
1812 [4532 Metric]
X7R
3.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
36AJ3232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.110
10+
$5.990
25+
$5.970
50+
$5.930
100+
$5.900
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.03µF
1kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
64AJ4084

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$3.910
800+
$3.770
1600+
$3.740
2400+
$3.700
Min: 400 / Mult: 400
10µF
50V
± 20%
1812 [4532 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
53AJ1443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.910
10+
$4.490
25+
$4.440
50+
$4.400
100+
$4.340
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
20µF
25V
± 10%
1812 [4532 Metric]
X7R
3.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
32AK4889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.110
10+
$5.270
25+
$4.910
50+
$4.540
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
50V
± 20%
1812 [4532 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
41AM5757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.160
10+
$3.970
25+
$3.660
50+
$3.300
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
0.2µF
1kV
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
28AK7872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.290
10+
$7.330
25+
$6.970
50+
$6.610
100+
$6.270
More Pricing...
Min: 1 / Mult: 1
0.045µF
1000V
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
28AK7871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.290
10+
$7.200
25+
$6.880
50+
$6.610
100+
$6.270
More Pricing...
Min: 1 / Mult: 1
0.14µF
650V
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
16AK5475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.807
10+
$0.807
25+
$0.807
50+
$0.807
Min: 1 / Mult: 1
Min: 10 / Mult: 1
780pF
3kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
10+
$1.360
25+
$1.360
50+
$1.360
100+
$1.360
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.2µF
200V
± 10%
1812 [4532 Metric]
C0G / NP0
4.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.813
10+
$0.813
25+
$0.813
50+
$0.813
100+
$0.813
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.44µF
50V
± 10%
1812 [4532 Metric]
C0G / NP0
3.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.843
10+
$0.843
25+
$0.843
50+
$0.843
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3000pF
2kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.330
10+
$1.330
25+
$1.330
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1400pF
2.5kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.934
10+
$0.934
25+
$0.934
50+
$0.934
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5400pF
1.5kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.599
10+
$0.599
25+
$0.599
50+
$0.599
100+
$0.599
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.66µF
500V
± 10%
1812 [4532 Metric]
X7R
4.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
32AC9482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.640
10+
$1.640
25+
$1.640
50+
$1.640
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.4µF
50V
± 5%
1812 [4532 Metric]
U2J
5.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
82AC2212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.280
10+
$3.010
25+
$3.000
50+
$2.770
100+
$2.770
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.94µF
50V
± 5%
1812 [4532 Metric]
U2J
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
1-25 of 97 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK