0.02µF Stacked Multilayer Ceramic Capacitors:

6 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21AJ6615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.930
10+
$4.380
25+
$4.080
50+
$3.770
100+
$3.470
More Pricing...
Min: 1 / Mult: 1
0.02µF
1kV
± 10%
2220 [5750 Metric]
U2J
4.8mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
21AJ6616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.110
10+
$4.520
25+
$4.080
50+
$3.650
100+
$3.200
More Pricing...
Min: 1 / Mult: 1
0.02µF
1kV
± 10%
2220 [5750 Metric]
U2J
4.8mm
Surface Mount
KRM Series
-55°C
125°C
-
22AM1903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.920
10+
$12.290
25+
$11.760
50+
$11.280
100+
$10.720
More Pricing...
Min: 1 / Mult: 1
0.02µF
1kV
± 5%
2220 [5750 Metric]
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
26AM0766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.540
10+
$12.110
25+
$11.580
50+
$11.110
100+
$10.680
Min: 1 / Mult: 1
0.02µF
1kV
± 5%
2220 [5750 Metric]
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
50AJ9637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.440
10+
$1.440
25+
$1.440
50+
$1.440
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.02µF
2kV
± 10%
1812 [4532 Metric]
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9638

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.240
1000+
$2.100
2000+
$1.990
4000+
$1.800
6000+
$1.730
More Pricing...
Min: 200 / Mult: 200
0.02µF
2kV
± 10%
1812 [4532 Metric]
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK