0.044µF Stacked Multilayer Ceramic Capacitors:

8 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13AJ5570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.900
10+
$2.880
25+
$2.830
50+
$2.760
100+
$2.700
More Pricing...
Total:$4.90
Min: 1 / Mult: 1
0.044µF
2kV
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.090
10+
$3.630
25+
$3.560
50+
$3.510
100+
$3.450
Total:$6.09
Min: 1 / Mult: 1
Total:$36.30
Min: 10 / Mult: 1
0.044µF
2kV
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
20AM3973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.900
10+
$2.050
25+
$1.880
50+
$1.730
100+
$1.550
Total:$2.90
Min: 1 / Mult: 1
0.044µF
250V
± 10%
1206 [3216 Metric]
C0G / NP0
3.2mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
22AM1905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.990
10+
$10.970
25+
$10.510
50+
$10.100
100+
$9.610
More Pricing...
Total:$14.99
Min: 1 / Mult: 1
0.044µF
1kV
± 5%
2220 [5750 Metric]
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
26AM0768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.630
10+
$11.530
25+
$11.040
50+
$10.650
100+
$10.460
More Pricing...
Total:$15.63
Min: 1 / Mult: 1
0.044µF
1kV
± 5%
2220 [5750 Metric]
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
50AJ9676

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.300
2000+
$3.150
4000+
$2.920
8000+
$2.730
12000+
$2.620
More Pricing...
Total:$990.00
Min: 300 / Mult: 300
0.044µF
2kV
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
82AH0201

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$18.910
400+
$17.960
800+
$17.420
1600+
$16.880
2400+
$16.070
Total:$2,363.75
Min: 125 / Mult: 125
0.044µF
1.7kV
± 10%
3640 [9210 Metric]
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
82AH0200

RoHS

Each (Supplied on Cut Tape)
100+
$21.600
Total:$2,700.00
Min: 125 / Mult: 125
Total:--
Min: 1 / Mult: 125
0.044µF
1.7kV
± 10%
3640 [9210 Metric]
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK