0.066µF Stacked Multilayer Ceramic Capacitors:

12 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ3461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.780
10+
$11.970
25+
$11.180
50+
$10.390
100+
$9.870
More Pricing...
Min: 1 / Mult: 1
0.066µF
1kV
± 5%
2220 [5750 Metric]
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
26AM0769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.540
10+
$12.110
25+
$11.580
50+
$11.110
100+
$10.680
Min: 1 / Mult: 1
0.066µF
1kV
± 5%
2220 [5750 Metric]
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
16AK5493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.220
10+
$4.220
25+
$4.220
50+
$4.220
100+
$4.220
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.066µF
1kV
± 10%
2220 [5750 Metric]
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.652
10+
$0.652
25+
$0.652
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.066µF
1.5kV
± 10%
1812 [4532 Metric]
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
31AJ4317

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$6.900
400+
$6.760
800+
$6.570
1600+
$6.190
2400+
$5.900
Min: 300 / Mult: 300
0.066µF
1kV
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
31AJ4319

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.066µF
1kV
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
50AJ9648

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.260
1000+
$2.120
2000+
$2.010
4000+
$1.810
6000+
$1.740
More Pricing...
Min: 200 / Mult: 200
0.066µF
1.5kV
± 10%
1812 [4532 Metric]
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5494

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.130
400+
$5.020
800+
$4.880
1600+
$4.600
2400+
$4.380
Min: 300 / Mult: 300
0.066µF
1kV
± 10%
2220 [5750 Metric]
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
83AH9818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.540
10+
$3.270
25+
$3.010
50+
$2.740
100+
$2.600
More Pricing...
Min: 1 / Mult: 1
0.066µF
1.5kV
± 10%
1812 [4532 Metric]
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
31AJ4318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0.066µF
1kV
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
31AJ4316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$8.450
Min: 300 / Mult: 300
0.066µF
1kV
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
58AC2416

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.066µF
630V
± 5%
1812 [4532 Metric]
C0G / NP0
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK