0.2µF Stacked Multilayer Ceramic Capacitors:

19 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AJ9639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.760
10+
$2.410
25+
$2.310
50+
$2.200
100+
$2.100
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.2µF
1kV
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.520
10+
$4.660
25+
$4.580
50+
$4.490
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.2µF
250V
± 10%
1812 [4532 Metric]
C0G / NP0
4.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.270
10+
$2.270
25+
$2.270
50+
$2.270
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.2µF
630V
± 10%
2220 [5750 Metric]
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
36AJ3237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.370
10+
$6.190
25+
$5.950
50+
$5.720
100+
$5.480
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.2µF
500V
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
36AJ3238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$11.350
10+
$8.010
25+
$7.660
50+
$7.330
100+
$6.980
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.2µF
650V
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
41AM5757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.160
10+
$3.970
25+
$3.660
50+
$3.300
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
0.2µF
1kV
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
20AM3972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.310
25+
$1.310
50+
$1.310
100+
$1.310
Min: 1 / Mult: 1
0.2µF
25V
± 10%
1206 [3216 Metric]
C0G / NP0
3.2mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
26AM0765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.540
10+
$12.110
25+
$11.580
50+
$11.110
100+
$10.680
Min: 1 / Mult: 1
0.2µF
630V
± 5%
2220 [5750 Metric]
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
20AM3977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.280
10+
$4.280
25+
$4.280
50+
$4.280
100+
$4.280
Min: 1 / Mult: 1
0.2µF
100V
± 10%
1210 [3225 Metric]
C0G / NP0
3.4mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
10+
$1.360
25+
$1.360
50+
$1.360
100+
$1.360
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.2µF
200V
± 10%
1812 [4532 Metric]
C0G / NP0
4.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.020
10+
$1.020
25+
$1.020
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.2µF
500V
± 10%
2220 [5750 Metric]
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9640

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.920
1000+
$1.810
2000+
$1.710
4000+
$1.550
6000+
$1.490
More Pricing...
Min: 500 / Mult: 500
0.2µF
1kV
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
31AJ4313

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.270
400+
$5.160
800+
$5.010
1600+
$4.710
2400+
$4.500
Min: 300 / Mult: 300
0.2µF
650V
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
31AJ4311

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.2µF
500V
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
16AK5464

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.470
2000+
$4.260
4000+
$3.950
8000+
$3.690
12000+
$3.550
More Pricing...
Min: 275 / Mult: 275
0.2µF
200V
± 10%
1812 [4532 Metric]
C0G / NP0
4.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5486

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.380
2000+
$3.210
4000+
$2.990
8000+
$2.780
12000+
$2.690
More Pricing...
Min: 300 / Mult: 300
0.2µF
630V
± 10%
2220 [5750 Metric]
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5462

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.470
2000+
$4.260
4000+
$3.950
8000+
$3.690
12000+
$3.550
More Pricing...
Min: 275 / Mult: 275
0.2µF
250V
± 10%
1812 [4532 Metric]
C0G / NP0
4.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5488

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.380
2000+
$3.210
4000+
$2.990
8000+
$2.780
12000+
$2.690
More Pricing...
Min: 300 / Mult: 300
0.2µF
500V
± 10%
2220 [5750 Metric]
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
38AJ3460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.780
10+
$11.320
25+
$10.830
50+
$10.390
100+
$9.870
More Pricing...
Min: 1 / Mult: 1
0.2µF
630V
± 5%
2220 [5750 Metric]
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK