0.47µF Stacked Multilayer Ceramic Capacitors:

10 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41T2809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.520
10+
$3.560
25+
$3.410
50+
$3.340
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
0.47µF
630V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
67AC8499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.290
10+
$5.380
25+
$5.190
50+
$5.010
100+
$4.810
More Pricing...
Min: 1 / Mult: 1
0.47µF
500V
± 20%
2220 [5750 Metric]
-
X7R
3.5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
57AK9430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.650
10+
$5.740
25+
$5.470
50+
$5.200
100+
$4.940
More Pricing...
Min: 1 / Mult: 1
0.47µF
630V
± 20%
SMD
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
41AM5762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.580
10+
$5.240
25+
$5.080
50+
$4.900
100+
$4.730
Min: 1 / Mult: 1
0.47µF
630V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
57AK9428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.840
10+
$4.660
25+
$4.440
50+
$4.260
100+
$4.190
More Pricing...
Min: 1 / Mult: 1
0.47µF
630V
± 10%
SMD
-
X7T
3.35mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
51R0091
Each
Pricing is unavailable. Please contact customer services.
0.47µF
500V
± 10%
-
PC Pin
X7R
9.14mm
Through Hole
6.35mm
SMPS Series
-55°C
125°C
-
51R0187
Each
Pricing is unavailable. Please contact customer services.
0.47µF
500V
± 10%
-
Through Hole
X7R
-
Through Hole
6.35mm
SMPS Series
-55°C
125°C
-
79R5743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
Min: 400 / Mult: 400
0.47µF
250V
± 20%
1812 [4532 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
43AC9135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.930
10+
$6.080
25+
$5.900
50+
$5.730
100+
$5.550
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.47µF
500V
± 10%
2220 [5650 Metric]
-
X7R
3.5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
33P6731

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.47µF
630V
± 20%
2220 [5750 Metric]
-
X7R
5.5mm
Surface Mount
-
CKG Series
-55°C
125°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK