0.94µF Stacked Multilayer Ceramic Capacitors:

11 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AK5499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$10.080
10+
$6.430
25+
$6.310
50+
$6.200
100+
$6.090
Total:$10.08
Min: 1 / Mult: 1
Total:$64.30
Min: 10 / Mult: 1
0.94µF
50V
± 10%
2220 [5750 Metric]
C0G / NP0
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
82AC2212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.480
10+
$4.300
25+
$4.130
50+
$3.940
100+
$3.560
Total:$6.48
Min: 1 / Mult: 1
Total:$43.00
Min: 10 / Mult: 1
0.94µF
50V
± 5%
1812 [4532 Metric]
U2J
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
50AJ9655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.090
10+
$2.590
25+
$2.480
50+
$2.350
100+
$2.200
Total:$4.09
Min: 1 / Mult: 1
Total:$25.90
Min: 10 / Mult: 1
0.94µF
250V
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9680

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.560
2000+
$4.340
4000+
$4.040
8000+
$3.760
12000+
$3.620
More Pricing...
Total:$1,368.00
Min: 300 / Mult: 300
0.94µF
500V
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9656

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.060
1000+
$1.950
2000+
$1.840
4000+
$1.660
6000+
$1.600
More Pricing...
Total:$1,030.00
Min: 500 / Mult: 500
0.94µF
250V
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5500

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$5.270
800+
$5.120
1600+
$4.830
2400+
$4.590
Total:$2,503.25
Min: 475 / Mult: 475
0.94µF
50V
± 10%
2220 [5750 Metric]
C0G / NP0
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
82AC2210

RoHS

Each (Supplied on Cut Tape)
100+
$3.270
Total:$1,635.00
Min: 500 / Mult: 500
Total:$1,635.00
Min: 500 / Mult: 500
0.94µF
50V
± 5%
1812 [4532 Metric]
U2J
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
82AC2213

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.980
2000+
$2.840
4000+
$2.630
8000+
$2.460
12000+
$2.370
More Pricing...
Total:$1,490.00
Min: 500 / Mult: 500
0.94µF
50V
± 5%
1812 [4532 Metric]
U2J
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
82AC2211

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.760
2000+
$2.620
4000+
$2.440
8000+
$2.270
12000+
$2.190
More Pricing...
Total:$1,380.00
Min: 500 / Mult: 500
0.94µF
50V
± 5%
1812 [4532 Metric]
U2J
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
50AJ9679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
25+
$4.790
Total:$1,437.00
Min: 300 / Mult: 300
Total:--
Min: 10 / Mult: 300
0.94µF
500V
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
83AH9821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.920
10+
$3.590
25+
$3.350
50+
$3.130
100+
$2.900
More Pricing...
Total:$4.92
Min: 1 / Mult: 1
0.94µF
250V
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK