2µF Stacked Multilayer Ceramic Capacitors:

11 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13AJ5566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.340
10+
$4.010
25+
$3.940
50+
$3.870
100+
$3.800
More Pricing...
Min: 1 / Mult: 1
2µF
100V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
99AC8939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$23.290
10+
$16.850
25+
$16.380
50+
$15.910
100+
$15.450
Min: 1 / Mult: 1
2µF
500V
± 20%
SMD
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
13AJ5567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.650
10+
$4.230
25+
$4.190
50+
$4.130
100+
$4.090
More Pricing...
Min: 1 / Mult: 1
2µF
200V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
53AJ1453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.140
10+
$5.490
25+
$5.340
50+
$5.190
100+
$5.040
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2µF
250V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
26AM9981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$28.050
10+
$20.010
25+
$19.130
50+
$18.340
100+
$17.630
More Pricing...
Min: 1 / Mult: 1
2µF
500V
± 20%
2924 [7460 Metric]
-
9.1mm
Surface Mount
CeraLink B58035U Series
-40°C
150°C
AEC-Q200
89AK4263

RoHS

Date/Lot Code

Each
1+
$7.020
10+
$4.740
25+
$4.270
50+
$3.810
100+
$3.520
Min: 1 / Mult: 1
2µF
200V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
50AJ9663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
10+
$1.130
25+
$1.130
50+
$1.130
100+
$1.130
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2µF
100V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.270
10+
$3.910
25+
$3.610
50+
$3.610
100+
$3.610
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2µF
200V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9662

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.450
2000+
$4.240
4000+
$3.940
8000+
$3.670
12000+
$3.530
More Pricing...
Min: 500 / Mult: 500
2µF
250V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9666

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.870
2000+
$3.690
4000+
$3.420
8000+
$3.200
12000+
$3.080
More Pricing...
Min: 500 / Mult: 500
2µF
200V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9664

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.650
2000+
$3.470
4000+
$3.230
8000+
$3.010
12000+
$2.900
More Pricing...
Min: 500 / Mult: 500
2µF
100V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK