Stacked Multilayer Ceramic Capacitors:

16 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51R0087
Each
Pricing is unavailable. Please contact customer services.
18µF
500V
± 10%
PC Pin
X7R
16.5mm
Through Hole
20.3mm
SMPS Series
-55°C
125°C
51R0149
Each
Pricing is unavailable. Please contact customer services.
8.2µF
100V
± 10%
PC Pin
X7R
16.5mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
51R0089
Each
Pricing is unavailable. Please contact customer services.
39µF
500V
± 10%
-
X7R
16.5mm
Surface Mount
-
SMPS Series
-55°C
125°C
10R1068
Each
25+
$2,021.370
Min: 100 / Mult: 1
39µF
500V
± 10%
PC Pin
X7R
16.5mm
Through Hole
31.8mm
SMPS Series
-55°C
125°C
51R0143
Each
Pricing is unavailable. Please contact customer services.
47µF
50V
± 10%
PC Pin
X7R
16.5mm
Through Hole
11.4mm
SMPS Series
-55°C
125°C
51R0093
Each
Pricing is unavailable. Please contact customer services.
5.6µF
500V
± 10%
-
X7R
16.5mm
Surface Mount
-
SMPS Series
-55°C
125°C
51R0086
Each
Pricing is unavailable. Please contact customer services.
18µF
500V
± 10%
-
X7R
16.5mm
Surface Mount
-
SMPS Series
-55°C
125°C
51R0204
Each
Pricing is unavailable. Please contact customer services.
270µF
50V
± 10%
-
X7R
16.5mm
Surface Mount
-
SMPS Series
-55°C
125°C
51R0127
Each
Pricing is unavailable. Please contact customer services.
180µF
100V
± 10%
-
X7R
16.5mm
Surface Mount
-
SMPS Series
-55°C
125°C
51R0099
Each
Pricing is unavailable. Please contact customer services.
100µF
200V
± 10%
-
X7R
16.5mm
Surface Mount
-
SMPS Series
-55°C
125°C
51R0109
Each
Pricing is unavailable. Please contact customer services.
3.9µF
200V
± 10%
Through Hole
X7R
16.5mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
51R0142
Each
Pricing is unavailable. Please contact customer services.
47µF
50V
± 10%
-
X7R
16.5mm
Surface Mount
-
SMPS Series
-55°C
125°C
51R0151
Each
Pricing is unavailable. Please contact customer services.
82µF
100V
± 10%
PC Pin
X7R
16.5mm
Through Hole
20.3mm
SMPS Series
-55°C
125°C
51R0118
Each
Pricing is unavailable. Please contact customer services.
100µF
50V
± 10%
PC Pin
X7R
16.5mm
Through Hole
20.3mm
SMPS Series
-55°C
125°C
51R0131
Each
Pricing is unavailable. Please contact customer services.
27µF
100V
± 10%
-
X7R
16.5mm
Surface Mount
-
SMPS Series
-55°C
125°C
04M7484
Each
Pricing is unavailable. Please contact customer services.
12µF
200V
± 10%
PC Pin
X7R
16.5mm
Through Hole
11.4mm
SMPS Series
-55°C
125°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK