± 1% Suppression Ceramic Capacitors:

226 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AH0603

RoHS

Each (Supplied on Cut Tape)
500+
$2.230
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
15pF
± 1%
X1 / Y2
250V
250V
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1919

RoHS

Each (Supplied on Cut Tape)
500+
$5.430
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
100pF
± 1%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1729

RoHS

Each (Supplied on Cut Tape)
500+
$2.760
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
82pF
± 1%
X1 / Y2
250V
250V
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0574

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.870
2000+
$3.670
4000+
$3.420
8000+
$3.190
12000+
$3.080
More Pricing...
Min: 1000 / Mult: 1000
120pF
± 1%
X2
250V
-
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0979

RoHS

Each (Supplied on Cut Tape)
500+
$2.630
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
56pF
± 1%
X1 / Y2
250V
250V
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1577

RoHS

Each (Supplied on Cut Tape)
500+
$3.330
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
47pF
± 1%
X2
250V
-
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0552

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$2.200
4000+
$2.050
8000+
$1.910
12000+
$1.840
20000+
$1.810
Min: 2000 / Mult: 2000
12pF
± 1%
X1 / Y2
250V
250V
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1105

RoHS

Each (Supplied on Cut Tape)
500+
$4.940
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
820pF
± 1%
X2
250V
-
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1134

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.850
2000+
$2.710
4000+
$2.520
8000+
$2.350
12000+
$2.270
More Pricing...
Min: 1000 / Mult: 1000
10pF
± 1%
X2
250V
-
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1539

RoHS

Each (Supplied on Cut Tape)
500+
$4.600
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
390pF
± 1%
X2
250V
-
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1909

RoHS

Each (Supplied on Cut Tape)
500+
$3.470
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
10pF
± 1%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0671

RoHS

Each (Supplied on Cut Tape)
500+
$2.260
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
18pF
± 1%
X1 / Y2
250V
250V
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0605

RoHS

Each (Supplied on Cut Tape)
500+
$2.740
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
15pF
± 1%
X2
250V
-
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1314

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.300
2000+
$4.090
4000+
$3.810
8000+
$3.550
12000+
$3.420
More Pricing...
Min: 1000 / Mult: 1000
180pF
± 1%
X2
250V
-
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0999

RoHS

Each (Supplied on Cut Tape)
500+
$4.660
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
560pF
± 1%
X2
250V
-
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH2187

RoHS

Each (Supplied on Cut Tape)
250+
$8.620
Min: 500 / Mult: 500
Min: 500 / Mult: 500
560pF
± 1%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1216

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.060
2000+
$3.870
4000+
$3.590
8000+
$3.340
12000+
$3.230
More Pricing...
Min: 1000 / Mult: 1000
120pF
± 1%
X2
250V
-
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0886

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$3.080
4000+
$2.870
8000+
$2.670
12000+
$2.580
20000+
$2.530
Min: 2000 / Mult: 2000
39pF
± 1%
X2
250V
-
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1132

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.920
2000+
$1.820
4000+
$1.640
6000+
$1.590
10000+
$1.520
Min: 1000 / Mult: 1000
10pF
± 1%
X1 / Y2
250V
250V
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1634

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.700
2000+
$2.580
4000+
$2.390
8000+
$2.230
12000+
$2.140
More Pricing...
Min: 1000 / Mult: 1000
56pF
± 1%
X1 / Y2
250V
250V
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1481

RoHS

Each (Supplied on Cut Tape)
500+
$4.480
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
330pF
± 1%
X2
250V
-
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH2068

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.440
2000+
$4.230
4000+
$3.920
8000+
$3.660
12000+
$3.520
More Pricing...
Min: 1000 / Mult: 1000
27pF
± 1%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1971

RoHS

Each (Supplied on Cut Tape)
250+
$6.480
Min: 500 / Mult: 500
Min: 500 / Mult: 500
150pF
± 1%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1480

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.830
2000+
$3.650
4000+
$3.400
8000+
$3.160
12000+
$3.050
More Pricing...
Min: 1000 / Mult: 1000
330pF
± 1%
X1 / Y2
250V
250V
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1681

RoHS

Each (Supplied on Cut Tape)
500+
$2.660
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
68pF
± 1%
X1 / Y2
250V
250V
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
1-25 of 226 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK