Suppression Ceramic Capacitors :

2,265 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Voltage(AC)
Suppression Class
Voltage Rating X
Dielectric Characteristic
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Product Length
Series Name
Lead Spacing
Product Width
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
74R4272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.630
25+$0.904
100+$0.831
250+$0.770
500+$0.708
More Pricing...
4700pF
-
± 10%
-
X1 / Y2
250VAC
-
250VAC
2220 [5750 Metric]
Surface Mount
-
-
-
-
-
GA3 Series
-55°C
125°C
37K7184

RoHS

Date/Lot Code

Each
1+$11.680
25+$8.670
100+$6.820
250+$6.550
500+$6.270
More Pricing...
0.01µF
-
± 20%
-
X1 / Y1
760V
-
500V
Radial Leaded
Through Hole
-
-
9.5mm
-
-
440L Series
-30°C
125°C
69K4040

RoHS

Date/Lot Code

Each
1+$1.420
10+$0.742
25+$0.703
50+$0.664
100+$0.626
More Pricing...
4700pF
-
± 20%
-
X1 / Y1
760V
-
500V
Radial Leaded
Through Hole
-
-
10mm
-
-
VY1 Series
-40°C
125°C
69K4077

RoHS

Date/Lot Code

Each
1+$1.120
10+$0.571
25+$0.556
50+$0.539
100+$0.524
More Pricing...
0.01µF
-
± 20%
-
X1 / Y2
440V
-
300V
Radial Leaded
Through Hole
-
-
7.5mm
-
-
VY2 Series
-40°C
125°C
69K3998

RoHS

Each
1000+$0.222
2000+$0.215
3000+$0.207
5000+$0.199
10000+$0.189
More Pricing...
1000pF
-
± 20%
-
X1 / Y1
760V
-
500V
Radial Leaded
Through Hole
-
-
10mm
-
-
VY1 Series
-40°C
125°C
74AC7064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.749
25+$0.512
100+$0.328
250+$0.299
500+$0.270
More Pricing...
2200pF
-
± 20%
-
X1 / Y2
440V
-
300V
Radial Leaded
Through Hole
-
-
7.5mm
-
-
VY2 Series
-40°C
125°C
71AH0541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.650
25+$1.850
100+$1.420
250+$1.330
500+$1.230
More Pricing...
1000pF
-
± 10%
-
X1 / Y2
250VAC
-
250VAC
1808 [4520 Metric]
Surface Mount
-
-
-
-
-
CAS Series
-55°C
125°C
43K5684

RoHS

Each
1+$1.670
10+$0.899
25+$0.858
50+$0.815
100+$0.773
More Pricing...
4700pF
-
± 20%
-
X1 / Y2
440V
-
250VAC
-
Through Hole
-
-
7.5mm
-
-
WYO Series
-40°C
125°C
07J9348

RoHS

Each
1+$4.820
10+$3.350
25+$3.110
50+$2.880
100+$2.710
More Pricing...
0.01µF
-
± 20%
-
X2
400V
-
-
Radial Leaded
Through Hole
-
-
6.4mm
-
-
20VL Series
-30°C
125°C
69K4016

RoHS

Each
1000+$0.282
2000+$0.275
3000+$0.267
5000+$0.259
10000+$0.257
More Pricing...
2200pF
-
± 20%
-
X1 / Y1
760V
-
500V
Radial Leaded
Through Hole
-
-
10mm
-
-
VY1 Series
-40°C
125°C
69K4076

RoHS

Date/Lot Code

Each
10000+$0.328
0.01µF
-
± 20%
-
X1 / Y2
440V
-
300V
Radial Leaded
Through Hole
-
-
10mm
-
-
VY2 Series
-40°C
125°C
71AH1629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.320
25+$3.090
100+$2.430
250+$2.310
500+$2.170
More Pricing...
4700pF
-
± 10%
-
X2
250VAC
-
-
1812 [4532 Metric]
Surface Mount
-
-
-
-
-
CAS Series
-55°C
125°C
66AH5682

RoHS

Each
1+$0.932
10+$0.459
25+$0.431
50+$0.402
100+$0.374
More Pricing...
1000pF
-
± 20%
-
X1 / Y2
440V
-
400V
Radial Leaded
Through Hole
-
-
7.5mm
-
-
DE2 Series
-25°C
85°C
55T0725

RoHS

Date/Lot Code

Each
1+$1.310
10+$0.713
25+$0.684
50+$0.656
100+$0.627
More Pricing...
0.01µF
-
± 20%
-
X1 / Y2
440V
-
300V
Radial Leaded
Through Hole
-
-
10mm
-
-
VY2 Series
-40°C
125°C
69K4129

RoHS

Date/Lot Code

Each
10000+$0.202
20000+$0.200
30000+$0.199
50000+$0.195
100000+$0.190
More Pricing...
2200pF
-
± 20%
-
X1 / Y2
440V
-
300V
Radial Leaded
Through Hole
-
-
10mm
-
-
VY2 Series
-40°C
125°C
57AC4350

RoHS

Each
1+$0.837
10+$0.612
25+$0.550
50+$0.487
100+$0.423
More Pricing...
4700pF
-
± 20%
-
X1 / Y1
760V
-
500V
Radial Leaded
Through Hole
-
-
10mm
-
-
VY1 Series
-40°C
125°C
70AC7479

RoHS

Date/Lot Code

Each
1+$1.080
10+$0.542
25+$0.527
50+$0.510
100+$0.495
More Pricing...
4700pF
-
± 20%
-
X1 / Y1
760V
-
500V
Radial Leaded
Through Hole
-
-
10mm
-
-
VY1 Series
-40°C
125°C
57AJ3463

RoHS

Each
1000+$0.334
2000+$0.331
3000+$0.320
5000+$0.307
10000+$0.288
More Pricing...
1000pF
-
± 20%
-
X1 / Y1
760V
-
500V
Radial Leaded
Through Hole
-
-
10mm
-
-
AY1 Series
-55°C
125°C
69K4194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.810
25+$0.391
100+$0.303
250+$0.291
500+$0.278
More Pricing...
4700pF
-
± 20%
-
X1 / Y2
440V
-
300V
Radial Leaded
Through Hole
-
-
7.5mm
-
-
VY2 Series
-40°C
125°C
57AJ3464

RoHS

Date/Lot Code

Each
1+$1.180
10+$0.601
25+$0.584
50+$0.567
100+$0.550
More Pricing...
2200pF
-
± 20%
-
X1 / Y1
760V
-
500V
Radial Leaded
Through Hole
-
-
10mm
-
-
AY1 Series
-55°C
125°C
45W5156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.875
25+$0.552
100+$0.386
250+$0.378
500+$0.371
More Pricing...
2200pF
-
± 20%
-
X1 / Y1
760V
-
500V
Radial Leaded
Through Hole
-
-
10mm
-
-
VY1 Series
-40°C
125°C
55T0711

RoHS

Each
1+$0.574
10+$0.288
25+$0.278
50+$0.267
100+$0.229
More Pricing...
330pF
-
± 10%
-
X1 / Y1
760V
-
500V
Radial Leaded
Through Hole
-
-
10mm
-
-
VY1 Series
-40°C
125°C
69K4007

RoHS

Each
1000+$0.296
2000+$0.291
3000+$0.286
5000+$0.281
10000+$0.249
More Pricing...
1500pF
-
± 20%
-
X1 / Y1
760V
-
500V
Radial Leaded
Through Hole
-
-
10mm
-
-
VY1 Series
-40°C
125°C
69K4131

RoHS

Each
1000+$0.218
2000+$0.213
3000+$0.210
5000+$0.207
10000+$0.203
More Pricing...
2200pF
-
± 20%
-
X1 / Y2
440V
-
300V
Radial Leaded
Through Hole
-
-
7.5mm
-
-
VY2 Series
-40°C
125°C
69K4158

RoHS

Each
1000+$0.257
2000+$0.256
3000+$0.250
5000+$0.246
10000+$0.240
More Pricing...
3300pF
-
± 20%
-
X1 / Y2
440V
-
300V
Radial Leaded
Through Hole
-
-
7.5mm
-
-
VY2 Series
-40°C
125°C
1-25 of 2265 items
of 91 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK