Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CAS17C102KARFC Ceramic Suppression Capacitor, 1000 pF, ± 10%, X1 / Y2, 250 V, 250 V, 1808 [4520 Metric]](https://canada.newark.com/productimages/standard/en_US/71AH0859-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCAS17C102KARFCCopy
Newark Part No.
Re-Reel71AH0541
Cut Tape71AH0541
Product RangeCAS Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.670 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $1.890 |
| 25+ | $1.740 |
| 50+ | $1.600 |
| 100+ | $1.450 |
| 250+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCAS17C102KARFCCopy
Newark Part No.
Re-Reel71AH0541
Cut Tape71AH0541
Product RangeCAS Series
Technical Datasheet
Capacitance1000pF
Product RangeCAS Series
Capacitance Tolerance± 10%
Voltage Rating X250V
Suppression ClassX1 / Y2
Voltage Rating Y250V
Capacitor Case / Package1808 [4520 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CAS safety certified capacitors are specifically designed for interference-suppression AC line filtering applications. When comparing to radial leaded disc capacitors, the CAS surface mount form factor provides engineers the ability to miniaturize their designs with a higher density solution. Having internationally recognized safety certifications, these capacitors are well-suited for applications that require keeping line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source.
- Safety Certified to IEC 60384-14
- Class X1/Y2, X2
- 2.5 kV and 5 kV Impulse Voltages
- Line-to-line (Class X) filtering
- Line-to-ground (Class Y) filtering
- Antenna coupling
- Switching power supplies
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Suppression Class
X1 / Y2
Capacitor Case / Package
1808 [4520 Metric]
Lead Spacing
-
Operating Temperature Max
125°C
Product Range
CAS Series
Voltage Rating X
250V
Voltage Rating Y
250V
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for CAS17C102KARFC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate