0.022µF Suppression Ceramic Capacitors:

8 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53W0304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$1.690
25+
$1.640
50+
$1.620
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
0.022µF
± 10%
X2
250VAC
-
2220 [5650 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
46F5224

RoHS

Each
1000+
$2.190
Min: 1000 / Mult: 125
0.022µF
± 20%
X1 / Y4
400V
125V
Radial Leaded
Through Hole
9.5mm
125L Series
-30°C
125°C
71AH1840

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.370
1000+
$2.230
2000+
$2.100
4000+
$1.890
6000+
$1.820
More Pricing...
Min: 500 / Mult: 500
0.022µF
± 10%
X2
250VAC
-
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1841

RoHS

Each (Supplied on Cut Tape)
250+
$2.380
Min: 500 / Mult: 500
Min: 500 / Mult: 500
0.022µF
± 20%
X2
250VAC
-
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1838

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.950
2000+
$2.800
4000+
$2.600
8000+
$2.440
12000+
$2.340
More Pricing...
Min: 500 / Mult: 500
0.022µF
± 5%
X2
250VAC
-
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1839

RoHS

Each (Supplied on Cut Tape)
250+
$2.960
Min: 500 / Mult: 500
Min: 500 / Mult: 500
0.022µF
± 10%
X2
250VAC
-
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1837

RoHS

Each (Supplied on Cut Tape)
250+
$3.530
Min: 500 / Mult: 500
Min: 500 / Mult: 500
0.022µF
± 5%
X2
250VAC
-
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1842

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.890
1000+
$1.780
2000+
$1.690
4000+
$1.520
6000+
$1.460
More Pricing...
Min: 500 / Mult: 500
0.022µF
± 20%
X2
250VAC
-
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK