1800pF Suppression Ceramic Capacitors:

25 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AH2034

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.941
1000+
$0.905
2000+
$0.822
4000+
$0.738
6000+
$0.712
More Pricing...
Min: 500 / Mult: 500
1800pF
± 20%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1342

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.330
2000+
$1.260
4000+
$1.140
6000+
$1.100
10000+
$1.050
Min: 1000 / Mult: 1000
1800pF
± 20%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH0717

RoHS

Each (Supplied on Cut Tape)
500+
$1.070
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
1800pF
± 20%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH2031

RoHS

Each (Supplied on Cut Tape)
250+
$1.450
Min: 500 / Mult: 500
Min: 500 / Mult: 500
1800pF
± 10%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH0714

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.440
2000+
$1.360
4000+
$1.230
6000+
$1.180
10000+
$1.140
Min: 1000 / Mult: 1000
1800pF
± 5%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH2033

RoHS

Each (Supplied on Cut Tape)
250+
$1.160
Min: 500 / Mult: 500
Min: 500 / Mult: 500
1800pF
± 20%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1341

RoHS

Each (Supplied on Cut Tape)
500+
$1.530
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
1800pF
± 20%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH0715

RoHS

Each (Supplied on Cut Tape)
500+
$1.340
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
1800pF
± 10%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1337

RoHS

Each (Supplied on Cut Tape)
500+
$2.490
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
1800pF
± 5%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH0713

RoHS

Each (Supplied on Cut Tape)
500+
$1.660
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
1800pF
± 5%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH0718

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.943
2000+
$0.855
4000+
$0.769
6000+
$0.741
10000+
$0.725
Min: 1000 / Mult: 1000
1800pF
± 20%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH0716

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.180
2000+
$1.070
4000+
$0.961
6000+
$0.926
10000+
$0.905
Min: 1000 / Mult: 1000
1800pF
± 10%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH2029

RoHS

Each (Supplied on Cut Tape)
250+
$1.840
Min: 500 / Mult: 500
Min: 500 / Mult: 500
1800pF
± 5%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1815

RoHS

Each (Supplied on Cut Tape)
250+
$2.450
Min: 500 / Mult: 500
Min: 500 / Mult: 500
1800pF
± 10%
X1 / Y2
250V
250V
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH2030

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.480
1000+
$1.380
2000+
$1.300
4000+
$1.180
6000+
$1.130
More Pricing...
Min: 500 / Mult: 500
1800pF
± 5%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH2032

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.180
1000+
$1.140
2000+
$1.030
4000+
$0.922
6000+
$0.890
More Pricing...
Min: 500 / Mult: 500
1800pF
± 10%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1338

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.170
2000+
$2.050
4000+
$1.850
6000+
$1.780
10000+
$1.710
Min: 1000 / Mult: 1000
1800pF
± 5%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1818

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.560
1000+
$1.480
2000+
$1.390
4000+
$1.250
6000+
$1.200
More Pricing...
Min: 500 / Mult: 500
1800pF
± 20%
X1 / Y2
250V
250V
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1339

RoHS

Each (Supplied on Cut Tape)
500+
$1.920
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
1800pF
± 10%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1340

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.670
2000+
$1.570
4000+
$1.420
6000+
$1.370
10000+
$1.320
Min: 1000 / Mult: 1000
1800pF
± 10%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1816

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.950
1000+
$1.840
2000+
$1.740
4000+
$1.560
6000+
$1.510
More Pricing...
Min: 500 / Mult: 500
1800pF
± 10%
X1 / Y2
250V
250V
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1817

RoHS

Each (Supplied on Cut Tape)
250+
$1.960
Min: 500 / Mult: 500
Min: 500 / Mult: 500
1800pF
± 20%
X1 / Y2
250V
250V
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1813

RoHS

Each (Supplied on Cut Tape)
250+
$2.910
Min: 500 / Mult: 500
Min: 500 / Mult: 500
1800pF
± 5%
X1 / Y2
250V
250V
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1814

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.440
2000+
$2.310
4000+
$2.140
8000+
$2.010
12000+
$1.940
More Pricing...
Min: 500 / Mult: 500
1800pF
± 5%
X1 / Y2
250V
250V
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
65K4191

RoHS

Each
1+
$0.365
Min: 16000 / Mult: 2000
1800pF
± 20%
X1 / Y2
440V
250V
Radial Leaded
Through Hole
5mm
WYO Series
-40°C
125°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK