560pF Suppression Ceramic Capacitors:

68 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67AK2090

RoHS

Date/Lot Code

Each
1+
$0.109
10+
$0.109
25+
$0.109
50+
$0.109
100+
$0.109
More Pricing...
Min: 1 / Mult: 1
560pF
± 10%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
10mm
C700 Series
-55°C
125°C
71AH2196

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.530
2000+
$3.370
4000+
$3.130
8000+
$2.920
12000+
$2.810
More Pricing...
Min: 500 / Mult: 500
560pF
± 10%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1658

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.580
2000+
$2.450
4000+
$2.280
8000+
$2.120
12000+
$2.050
More Pricing...
Min: 1000 / Mult: 1000
560pF
± 5%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1665

RoHS

Each (Supplied on Cut Tape)
500+
$1.880
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
560pF
± 10%
X1 / Y2
250V
250V
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1674

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.200
2000+
$1.130
4000+
$1.020
6000+
$0.982
10000+
$0.946
Min: 1000 / Mult: 1000
560pF
± 20%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH2187

RoHS

Each (Supplied on Cut Tape)
250+
$8.620
Min: 500 / Mult: 500
Min: 500 / Mult: 500
560pF
± 1%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH2200

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.840
2000+
$2.700
4000+
$2.510
8000+
$2.340
12000+
$2.260
More Pricing...
Min: 500 / Mult: 500
560pF
± 20%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH0999

RoHS

Each (Supplied on Cut Tape)
500+
$4.660
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
560pF
± 1%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1004

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.450
2000+
$2.340
4000+
$2.170
8000+
$2.020
12000+
$1.950
More Pricing...
Min: 1000 / Mult: 1000
560pF
± 5%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1015

RoHS

Each (Supplied on Cut Tape)
500+
$2.210
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
560pF
± 20%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1894

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.690
2000+
$1.590
4000+
$1.440
6000+
$1.370
10000+
$1.320
Min: 1000 / Mult: 1000
560pF
± 10%
X1 / Y2
250V
250V
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1663

RoHS

Each (Supplied on Cut Tape)
500+
$2.200
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
560pF
± 10%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1002

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.920
2000+
$3.730
4000+
$3.470
8000+
$3.230
12000+
$3.120
More Pricing...
Min: 1000 / Mult: 1000
560pF
± 2%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1006

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.250
2000+
$1.180
4000+
$1.070
6000+
$1.030
10000+
$0.986
Min: 1000 / Mult: 1000
560pF
± 5%
X1 / Y2
250V
250V
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1891

RoHS

Each (Supplied on Cut Tape)
500+
$2.510
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
560pF
± 5%
X1 / Y2
250V
250V
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1001

RoHS

Each (Supplied on Cut Tape)
500+
$3.730
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
560pF
± 2%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1661

RoHS

Each (Supplied on Cut Tape)
500+
$2.240
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
560pF
± 5%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1664

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.310
2000+
$2.200
4000+
$2.050
8000+
$1.910
12000+
$1.840
More Pricing...
Min: 1000 / Mult: 1000
560pF
± 10%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1018

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.821
2000+
$0.744
4000+
$0.669
6000+
$0.645
10000+
$0.631
Min: 1000 / Mult: 1000
560pF
± 20%
X1 / Y2
250V
250V
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1660

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.130
2000+
$2.020
4000+
$1.810
6000+
$1.760
10000+
$1.690
Min: 1000 / Mult: 1000
560pF
± 5%
X1 / Y2
250V
250V
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1892

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.190
2000+
$2.060
4000+
$1.850
6000+
$1.800
10000+
$1.730
Min: 1000 / Mult: 1000
560pF
± 5%
X1 / Y2
250V
250V
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1657

RoHS

Each (Supplied on Cut Tape)
500+
$2.450
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
560pF
± 5%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1656

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.120
2000+
$3.910
4000+
$3.650
8000+
$3.400
12000+
$3.270
More Pricing...
Min: 1000 / Mult: 1000
560pF
± 2%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1893

RoHS

Each (Supplied on Cut Tape)
500+
$1.920
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
560pF
± 10%
X1 / Y2
250V
250V
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH2197

RoHS

Each (Supplied on Cut Tape)
500+
$1.920
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
560pF
± 10%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
1-25 of 68 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK