68pF Suppression Ceramic Capacitors:

10 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
20AM0121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.684
10+
$0.419
25+
$0.367
50+
$0.316
100+
$0.285
More Pricing...
Min: 5 / Mult: 5
68pF
± 5%
-
-
-
1808 [4520 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
20AM0132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.704
10+
$0.440
25+
$0.392
50+
$0.347
100+
$0.299
More Pricing...
Min: 5 / Mult: 5
68pF
± 5%
X1 / Y2
250VAC
250VAC
1808 [4520 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
82AK1511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.679
10+
$0.455
25+
$0.399
50+
$0.342
100+
$0.287
More Pricing...
Min: 1 / Mult: 1
68pF
± 10%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
AY2 Series
-55°C
125°C
65K2975

RoHS

Each
1000+
$0.972
2500+
$0.916
Min: 2000 / Mult: 250
68pF
± 10%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
9.5mm
440L Series
-30°C
125°C
69K4043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.230
Min: 10000 / Mult: 1000
68pF
± 10%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
VY1 Series
-40°C
125°C
69K4201

RoHS

Each
2500+
$0.138
Min: 10000 / Mult: 1000
68pF
± 10%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
10mm
VY2 Series
-40°C
125°C
16AM8035

RoHS

Date/Lot Code

Each
1+
$0.595
10+
$0.398
25+
$0.351
50+
$0.302
100+
$0.255
More Pricing...
Min: 1 / Mult: 1
68pF
± 5%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
CS45 Series
-40°C
125°C
16AM7992

RoHS

Date/Lot Code

Each
1+
$0.737
10+
$0.492
25+
$0.431
50+
$0.369
100+
$0.308
More Pricing...
Min: 1 / Mult: 1
68pF
± 5%
X1 / Y1
440VAC
400VAC
Radial Leaded
Through Hole
10mm
CD Series
-25°C
125°C
16AM8037

RoHS

Date/Lot Code

Each
1+
$0.595
10+
$0.398
25+
$0.351
50+
$0.302
100+
$0.255
More Pricing...
Min: 1 / Mult: 1
68pF
± 5%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
CS Series
-40°C
125°C
16AM8036

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$0.979
25+
$0.897
50+
$0.816
100+
$0.734
More Pricing...
Min: 1 / Mult: 1
68pF
± 5%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
CS Series
-55°C
125°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK