1000pF General Purpose Film Capacitors:
81 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LCR COMPONENTS | Each | 1+ $5.060 10+ $4.260 25+ $3.980 50+ $3.690 100+ $3.340 More Pricing... | Film / Foil PS | Axial Leaded | 1000pF | ± 1% | - | 125V | 250V | Through Hole | PC Pin | - | - | 12.9mm | - | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
LCR COMPONENTS | Each | 1+ $2.850 10+ $2.410 25+ $2.240 50+ $2.080 100+ $1.880 More Pricing... | Film / Foil PS | Axial Leaded | 1000pF | ± 2.5% | - | - | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | - | FSC Series | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.241 25+ $0.233 50+ $0.226 100+ $0.217 250+ $0.192 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.900 10+ $1.890 25+ $1.710 50+ $1.530 100+ $1.410 More Pricing... | Metallized PET | Axial Leaded | 1000pF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||
Each | 1+ $0.701 10+ $0.342 25+ $0.333 50+ $0.321 100+ $0.312 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | PHE426 Series | -55°C | 105°C | - | ||||||
Each | 10+ $0.176 25+ $0.170 50+ $0.164 100+ $0.159 500+ $0.131 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.292 25+ $0.258 50+ $0.223 100+ $0.203 500+ $0.166 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.431 10+ $0.196 25+ $0.189 50+ $0.182 100+ $0.176 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 11200+ $0.155 22400+ $0.146 44800+ $0.141 67200+ $0.138 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.309 25+ $0.295 50+ $0.280 100+ $0.266 500+ $0.226 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | - | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.333 25+ $0.291 50+ $0.248 100+ $0.206 500+ $0.169 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.580 10+ $1.550 25+ $1.520 50+ $1.480 100+ $1.450 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | - | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 10mm | - | 12.5mm | 10mm | MKP385 Series | -55°C | 105°C | - | ||||||
Each | 10+ $0.700 25+ $0.586 50+ $0.473 100+ $0.359 500+ $0.330 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 2.5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 1+ $2.090 10+ $1.120 25+ $1.100 50+ $1.080 100+ $1.060 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 1% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | ||||||
Each | 10+ $1.550 25+ $1.510 50+ $1.460 100+ $1.440 500+ $1.270 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | - | 700V | 2kV | Through Hole | Radial Leaded | - | 15mm | 10.5mm | - | 18mm | 10.5mm | PHE448/F448 Series | -55°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $0.680 | Metallized PEN Stacked | 1206 [3216 Metric] | 1000pF | ± 5% | - | 40V | 100V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.1mm | - | 1.6mm | 1.1mm | ECWU(X) Series | -55°C | 105°C | - | ||||||
Each | 10+ $0.210 25+ $0.203 50+ $0.196 100+ $0.189 500+ $0.153 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.790 10+ $0.392 100+ $0.359 | - | - | 1000pF | ± 2% | - | 11V | 16V | Surface Mount | - | GRADE II (Test Condition B) | - | 0.7mm | - | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each | 10+ $0.299 25+ $0.265 50+ $0.228 100+ $0.208 500+ $0.171 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | - | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.224 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | - | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.720 10+ $2.740 25+ $2.520 50+ $2.300 100+ $2.140 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1000pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | - | 7.2mm | 6.5mm | MKT470 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.327 100+ $0.326 | Metallized PPS Stacked | 0603 [1608 Metric] | 1000pF | ± 5% | - | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | - | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each | 1+ $1.450 10+ $0.890 25+ $0.836 50+ $0.783 100+ $0.729 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | - | 1kV | 3kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | - | 5.5mm | 10.5mm | PHE450/F450 Series | -55°C | 105°C | - | ||||||
Each | 1+ $0.166 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.208 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||