Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPFR5102F100J11L4BULK
Newark Part No.90AC7371
Product RangePFR/F411 Series
Also Known AsF411JH102F100C
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.060 |
| 25+ | $1.040 |
| 50+ | $1.010 |
| 100+ | $0.975 |
| 500+ | $0.830 |
| 1000+ | $0.785 |
| 2500+ | $0.783 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPFR5102F100J11L4BULK
Newark Part No.90AC7371
Product RangePFR/F411 Series
Also Known AsF411JH102F100C
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1000pF
Capacitance Tolerance± 1%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Length7.2mm
Product Width4.5mm
Product Height6mm
Product RangePFR/F411 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
1000pF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
7.2mm
Product Height
6mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 1%
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Width
4.5mm
Product Range
PFR/F411 Series
Operating Temperature Max
100°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for PFR5102F100J11L4BULK
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate